ei sis. ALV

Isolated Through Hole DC / DC Converters:

9 tuotetta löydetty
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
VertaaHintaMäärä
3772145

RoHS

Each
1+
137,770 €
Minuuttia: 1 / Kerrotaan: 1
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
3879406

RoHS

Date/Lot Code

Each
1+
149,150 €
Minuuttia: 1 / Kerrotaan: 1
Railway
Quarter Brick
10:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
4132834

RoHS

Date/Lot Code

Each
1+
191,640 €
Minuuttia: 1 / Kerrotaan: 1
ITE & Railway
Half Brick
10:1
250W
1 Output
54V
4.7A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
4132832

RoHS

Date/Lot Code

Each
1+
173,070 €
5+
149,140 €
10+
144,130 €
Minuuttia: 1 / Kerrotaan: 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
4132833

RoHS

Date/Lot Code

Each
1+
175,670 €
5+
132,600 €
10+
120,920 €
Minuuttia: 1 / Kerrotaan: 1
ITE & Railway
Quarter Brick
10:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
72V
Fixed, Adjustable
39.62mm
13mm
61.21mm
16V
160V
IRQ Series
3879401

RoHS

Date/Lot Code

Each
1+
168,000 €
Minuuttia: 1 / Kerrotaan: 1
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3772143

RoHS

Each
1+
176,930 €
5+
168,940 €
10+
165,560 €
Minuuttia: 1 / Kerrotaan: 1
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
3772144

RoHS

Each
1+
181,890 €
5+
161,740 €
10+
158,510 €
Minuuttia: 1 / Kerrotaan: 1
ITE
Quarter Brick
16:1
150W
1 Output
24V
6.25A
Regulated
4.242kV
110V
Fixed
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
4132835

RoHS

Date/Lot Code

Each
1+
181,310 €
5+
178,980 €
10+
173,070 €
Minuuttia: 1 / Kerrotaan: 1
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
1-9 / 9 kohteita
/ 1 sivua

johtavaa valmistajaa

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account