TMR 6WIR Series Isolated Through Hole DC / DC Converters:
22 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,480 € 10+ 25,690 € 25+ 25,130 € 50+ 24,730 € 100+ 24,320 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 32,220 € 10+ 30,520 € 25+ 29,860 € 50+ 29,380 € 100+ 28,900 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 32,220 € 10+ 30,520 € 25+ 29,860 € 50+ 29,380 € 100+ 28,900 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 32,220 € 10+ 30,520 € 25+ 29,860 € 50+ 29,380 € 100+ 28,900 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 31,030 € 10+ 29,390 € 25+ 28,760 € 50+ 28,300 € 100+ 27,830 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 29,290 € 10+ 27,740 € 25+ 27,150 € 50+ 26,710 € 100+ 26,270 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 31,030 € 10+ 29,390 € 25+ 28,760 € 50+ 28,300 € 100+ 27,830 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 31,030 € 10+ 29,390 € 25+ 28,760 € 50+ 28,300 € 100+ 27,830 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 31,030 € 10+ 29,390 € 25+ 28,760 € 50+ 28,300 € 100+ 27,830 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WIR Series | |||||
Each | 1+ 29,370 € 10+ 27,820 € 25+ 27,220 € 50+ 26,780 € 100+ 26,340 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series | |||||
Each | 1+ 32,340 € 10+ 30,630 € 25+ 29,980 € 50+ 29,490 € 100+ 29,010 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 34,060 € 10+ 32,260 € 25+ 31,570 € 50+ 31,060 € 100+ 30,550 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 34,060 € 10+ 32,260 € 25+ 31,570 € 50+ 31,060 € 100+ 30,550 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 33,730 € 10+ 28,790 € 25+ 28,180 € 50+ 27,720 € 100+ 27,270 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 32,220 € 10+ 30,520 € 25+ 29,860 € 50+ 29,380 € 100+ 28,900 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 6WIR Series | |||||
Each | 1+ 31,030 € 10+ 29,390 € 25+ 28,760 € 50+ 28,300 € 100+ 27,830 € | Minuuttia: 1 / Kerrotaan: 1 | Railway | SIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 3kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 6WIR Series |