THR 10WI Series Isolated Through Hole DC / DC Converters:
18 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,680 € 10+ 37,590 € 25+ 36,780 € 50+ 36,190 € 100+ 35,600 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 41,700 € 10+ 39,500 € 25+ 38,650 € 50+ 38,020 € 100+ 37,400 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 41,700 € 10+ 39,500 € 25+ 38,650 € 50+ 38,020 € 100+ 37,400 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 41,460 € 10+ 39,270 € 25+ 38,430 € 50+ 37,800 € 100+ 37,190 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 41,700 € 10+ 39,500 € 25+ 38,650 € 50+ 38,020 € 100+ 37,400 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 40,630 € 10+ 38,210 € 25+ 37,450 € 50+ 36,680 € 100+ 35,920 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 34,540 € 10+ 32,480 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 40,660 € 10+ 38,280 € 25+ 37,460 € 50+ 36,850 € 100+ 36,250 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 43,170 € 10+ 40,890 € 25+ 40,010 € 50+ 39,360 € 100+ 38,720 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 40,480 € 10+ 38,060 € 25+ 37,250 € 50+ 36,640 € 100+ 36,040 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 34,540 € 10+ 32,480 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 39,280 € 10+ 38,490 € 25+ 37,710 € 50+ 36,920 € 100+ 36,140 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 35,640 € 10+ 34,930 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 39,280 € 10+ 36,970 € 25+ 36,230 € 50+ 35,490 € 100+ 34,750 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 34,700 € 10+ 32,670 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 44,230 € 10+ 41,890 € 25+ 40,990 € 50+ 40,320 € 100+ 39,670 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 36,830 € 10+ 34,890 € 25+ 34,140 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 41,860 € 10+ 39,650 € 25+ 38,800 € 50+ 38,170 € 100+ 37,550 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series |