THL 3WI Series Isolated Through Hole DC / DC Converters:
15 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,500 € 10+ 17,520 € 25+ 17,150 € 50+ 16,870 € 100+ 16,600 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ 19,500 € 10+ 14,020 € 25+ 13,720 € 50+ 13,500 € 100+ 13,410 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ 19,570 € 10+ 17,590 € 25+ 17,240 € 50+ 16,890 € 100+ 16,530 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 22,490 € 10+ 19,680 € 25+ 19,290 € 50+ 18,890 € 100+ 18,500 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 21,440 € 10+ 19,240 € 25+ 18,820 € 50+ 18,520 € 100+ 18,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 22,490 € 10+ 19,680 € 25+ 19,290 € 50+ 18,890 € 100+ 18,500 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 20,510 € 10+ 17,950 € 25+ 17,590 € 50+ 17,230 € 100+ 16,870 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ 20,510 € 10+ 17,950 € 25+ 17,590 € 50+ 17,230 € 100+ 16,870 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 20,510 € 10+ 17,950 € 25+ 17,590 € 50+ 17,230 € 100+ 16,870 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 21,440 € 10+ 19,240 € 25+ 18,820 € 50+ 18,520 € 100+ 18,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 10+ 17,850 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 25,190 € 10+ 22,040 € 25+ 21,600 € 50+ 21,160 € 100+ 20,720 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | THL 3WI Series | |||||
Each | 1+ 24,120 € 10+ 21,570 € 25+ 21,110 € 50+ 20,770 € 100+ 20,430 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ 19,500 € 10+ 17,520 € 25+ 17,150 € 50+ 16,870 € 100+ 16,600 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | |||||
Each | 1+ 22,490 € 10+ 19,680 € 25+ 19,290 € 50+ 18,890 € 100+ 18,500 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series |