JTE03 Series Isolated Through Hole DC / DC Converters:
32 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 15,290 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 17,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 17,330 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 16,730 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 15,290 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 1+ 17,330 € 5+ 16,820 € 10+ 16,290 € 50+ 15,600 € 100+ 14,560 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 1+ 17,330 € 5+ 16,820 € 10+ 16,290 € 50+ 15,600 € 100+ 14,560 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 14,990 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 14,060 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 14,340 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 15,290 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 1+ 25,370 € 5+ 22,190 € 10+ 18,390 € 50+ 18,020 € 100+ 17,650 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 16,730 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 17,330 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 16,390 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 900mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 14,340 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 900mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 17,330 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 17,330 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 1+ 18,620 € 5+ 18,060 € 10+ 17,500 € 50+ 16,760 € 100+ 15,640 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 14,340 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 900mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 14,060 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 16,390 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series | |||||
Each | 10+ 17,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 3.3V | 450mA | -3.3V | 450mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 14,340 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTE03 Series | |||||
Each | 10+ 17,330 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTE03 Series |