JTD15 Series Isolated Through Hole DC / DC Converters:
11 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,320 € 5+ 29,420 € 10+ 28,500 € 50+ 27,290 € 100+ 25,470 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 28,380 € 5+ 25,540 € 10+ 25,030 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 40,250 € 5+ 35,220 € 10+ 29,180 € 50+ 28,600 € 100+ 28,010 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ 29,930 € 5+ 29,330 € 10+ 28,730 € 50+ 28,130 € 100+ 27,540 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 31,410 € 5+ 30,460 € 10+ 29,520 € 50+ 28,260 € 100+ 26,380 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 31,100 € 5+ 30,170 € 10+ 29,230 € 50+ 27,990 € 100+ 26,120 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ 40,250 € 5+ 35,220 € 10+ 29,180 € 50+ 28,600 € 100+ 28,010 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 32,210 € 5+ 31,240 € 10+ 30,620 € 50+ 29,990 € 100+ 29,370 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ 39,590 € 5+ 34,640 € 10+ 28,700 € 50+ 28,130 € 100+ 27,550 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 10+ 30,050 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ 33,110 € 5+ 32,090 € 10+ 31,060 € 20+ 27,640 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series |