JCB03 Series Isolated Through Hole DC / DC Converters:
32 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,020 € 5+ 13,590 € 10+ 13,180 € 50+ 12,620 € 100+ 11,770 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ 14,700 € 5+ 14,250 € 10+ 13,820 € 50+ 13,230 € 100+ 12,350 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 13,670 € 5+ 13,250 € 10+ 12,850 € 50+ 12,300 € 100+ 11,480 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ 18,150 € 5+ 15,880 € 10+ 13,160 € 50+ 12,900 € 100+ 12,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ 19,140 € 5+ 16,750 € 10+ 13,880 € 50+ 13,600 € 100+ 13,320 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 17,810 € 5+ 15,580 € 10+ 12,910 € 50+ 12,650 € 100+ 12,390 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 14,020 € 5+ 13,590 € 10+ 13,180 € 50+ 12,620 € 100+ 11,770 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ 11,510 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ 14,700 € 5+ 14,250 € 10+ 13,820 € 50+ 13,230 € 100+ 12,350 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ 14,700 € 5+ 14,250 € 10+ 13,820 € 50+ 13,230 € 100+ 12,350 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ 14,700 € 5+ 14,250 € 10+ 13,820 € 50+ 13,230 € 100+ 12,350 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 1+ 15,080 € 5+ 14,620 € 10+ 14,180 € 50+ 13,570 € 100+ 12,660 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ 18,150 € 5+ 15,880 € 10+ 13,160 € 50+ 12,900 € 100+ 12,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ 11,510 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 18,150 € 5+ 15,880 € 10+ 13,160 € 50+ 12,900 € 100+ 12,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | JCB03 Series | |||||
Each | 10+ 11,510 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 36V | 72V | JCB03 Series | |||||
Each | 1+ 19,520 € 5+ 17,080 € 10+ 14,150 € 50+ 13,870 € 100+ 13,580 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 10+ 11,510 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 13,670 € 5+ 13,250 € 10+ 12,850 € 50+ 12,300 € 100+ 11,480 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 14,700 € 5+ 14,250 € 10+ 13,820 € 50+ 13,230 € 100+ 12,350 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 10+ 12,380 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCB03 Series | |||||
Each | 10+ 11,280 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ 18,770 € 5+ 16,430 € 10+ 13,610 € 50+ 13,340 € 100+ 13,070 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ 13,920 € 5+ 13,500 € 10+ 13,090 € 50+ 12,530 € 100+ 11,690 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series | |||||
Each | 1+ 18,150 € 5+ 15,880 € 10+ 13,160 € 50+ 12,900 € 100+ 12,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 18V | JCB03 Series |