ITV Series Isolated Through Hole DC / DC Converters:
14 tuotetta löydettyITV Series Isolated Through Hole DC / DC Converters
The ITV series of unregulated DC-DC modules provides an exceptional high operating temperature range while remaining cost effective. Features include short circuit protection and a robust encapsulated package.
- Semi-regulated single & dual outputs
- ±10% input range
- Single outputs 5.0 to 15VDC
- Dual outputs ±5.0 to ±15VDC
- SIP7 package
- 3.0kVDC functional isolation
- Class B radiated emissions
- Operating temperature -40°C to +105°C
- Full power to +95°C
- Applications: ITE (Commercial)
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,750 € 5+ 7,510 € 10+ 7,280 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ 7,280 € 5+ 7,090 € 10+ 6,890 € 50+ 6,700 € 100+ 6,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ 9,380 € 5+ 9,100 € 10+ 8,820 € 50+ 8,440 € 100+ 7,880 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ 13,650 € 5+ 11,940 € 10+ 9,890 € 50+ 8,870 € 100+ 8,690 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 20+ 8,820 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 20+ 9,200 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ 14,230 € 5+ 12,450 € 10+ 10,320 € 50+ 9,250 € 100+ 9,070 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 20+ 9,200 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 20+ 9,200 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 20+ 8,820 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ 13,080 € 5+ 11,440 € 10+ 9,480 € 50+ 8,500 € 100+ 8,330 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 20+ 9,200 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ 9,610 € 5+ 9,320 € 10+ 9,030 € 50+ 8,650 € 100+ 8,070 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ 9,210 € 5+ 8,930 € 10+ 8,660 € 50+ 8,290 € 100+ 7,740 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series |