IQ Series Isolated Through Hole DC / DC Converters:
30 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,200 € 5+ 5,050 € 10+ 4,890 € 50+ 4,310 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 6,190 € 5+ 6,010 € 10+ 5,820 € 50+ 5,570 € 100+ 5,200 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 1+ 11,660 € 5+ 10,200 € 10+ 8,450 € 50+ 7,580 € 100+ 7,430 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 1+ 10,830 € 5+ 9,480 € 10+ 7,850 € 50+ 7,040 € 100+ 6,900 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 10,830 € 5+ 9,480 € 10+ 7,850 € 50+ 7,040 € 100+ 6,900 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 1+ 6,190 € 5+ 6,010 € 10+ 5,820 € 50+ 5,570 € 100+ 5,200 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 10,580 € 5+ 9,260 € 10+ 7,670 € 50+ 6,880 € 100+ 6,740 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 10,830 € 5+ 9,480 € 10+ 7,850 € 50+ 7,040 € 100+ 6,900 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 1+ 8,080 € 5+ 7,840 € 10+ 7,590 € 50+ 7,270 € 100+ 6,790 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 20+ 5,920 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 1+ 9,170 € 5+ 8,020 € 10+ 6,650 € 50+ 5,960 € 100+ 5,840 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 6,300 € 5+ 6,120 € 10+ 5,920 € 50+ 5,670 € 100+ 5,290 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 20+ 5,920 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 1+ 7,610 € 5+ 7,160 € 10+ 6,750 € 50+ 6,390 € 100+ 6,070 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 48V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 20+ 7,000 € | Minuuttia: 20 / Kerrotaan: 20 | - | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 12V | - | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 20+ 5,920 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 20+ 7,000 € | Minuuttia: 20 / Kerrotaan: 20 | - | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 5V | - | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 9,170 € 5+ 8,020 € 10+ 6,650 € 50+ 5,960 € 100+ 5,840 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 1+ 7,310 € 5+ 7,100 € 10+ 6,870 € 50+ 6,580 € 100+ 6,140 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 1+ 10,830 € 5+ 9,480 € 10+ 7,850 € 50+ 7,040 € 100+ 6,900 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ 10,830 € 5+ 9,480 € 10+ 7,850 € 50+ 7,040 € 100+ 6,900 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 20+ 7,000 € | Minuuttia: 20 / Kerrotaan: 20 | - | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 15V | - | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 20+ 7,000 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 20+ 5,920 € | Minuuttia: 20 / Kerrotaan: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 1+ 10,370 € 5+ 9,070 € 10+ 7,520 € 50+ 6,740 € 100+ 6,610 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series |