IL Series Isolated Through Hole DC / DC Converters:
20 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,060 € 5+ 8,790 € 10+ 8,520 € 50+ 8,160 € 100+ 7,610 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 14,510 € 5+ 13,630 € 10+ 12,860 € | Minuuttia: 1 / Kerrotaan: 1 | - | SIP | - | 2W | 1 Output | 24V | 84mA | Regulated | 1kV | 24V | Fixed | - | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 10,780 € 5+ 10,460 € 10+ 10,140 € 50+ 9,710 € 100+ 9,060 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 9,060 € 5+ 8,790 € 10+ 8,520 € 50+ 7,920 € 100+ 7,380 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 11,030 € 5+ 10,700 € 10+ 10,380 € 50+ 9,930 € 100+ 9,270 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 11,390 € 5+ 11,040 € 10+ 10,710 € 50+ 10,250 € 100+ 9,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 10,930 € 5+ 10,600 € 10+ 10,280 € 50+ 9,830 € 100+ 9,180 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 11.68mm | 10.16mm | 7.5mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,780 € 5+ 10,450 € 10+ 10,140 € 50+ 9,700 € 100+ 9,060 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 11,060 € 5+ 10,720 € 10+ 10,400 € 50+ 9,950 € 100+ 9,290 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 24V | 84mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 168mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,780 € 5+ 10,450 € 10+ 10,140 € 50+ 9,700 € 100+ 9,060 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 11,060 € 5+ 10,720 € 10+ 10,400 € 50+ 9,950 € 100+ 9,290 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ 10,990 € 5+ 10,650 € 10+ 10,330 € 50+ 9,890 € 100+ 9,230 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,980 € 5+ 10,640 € 10+ 10,320 € 50+ 9,880 € 100+ 9,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ 11,060 € 5+ 10,720 € 10+ 10,400 € 50+ 9,950 € 100+ 9,290 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
Each | 1+ 10,470 € 5+ 9,840 € 10+ 9,290 € 50+ 8,790 € 100+ 8,340 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | SIP | - | 2W | 1 Output | 5V | - | Unregulated | 1kV | 3.3V | Fixed | - | 11.68mm | 10.16mm | 7.5mm | - | - | IL Series |