R1SE Series Isolated Surface Mount DC / DC Converters:
3 tuotetta löydettyR1SE Series Isolated Surface Mount DC / DC Converters
The R1SE series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and operating temperature range of -40° to +85°C.
- 1:1 input range
- SMD package
- Efficiency up to 75%
- 1kVDC/1s isolation
- Wide operating temperature range from -40°C to +85°C at full load
- UL/EAC certified
- Output Accuracy: -2.0% typ. / ±5.0% max
- Directives: REACH, RoHS 2+ (10/10)
- Operating Humidity: 95% RH max
- Applications: ITE (Commercial)
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,000 € 5+ 3,480 € 10+ 3,390 € 20+ 3,330 € 50+ 3,270 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ 4,220 € 5+ 3,670 € 10+ 3,550 € 20+ 3,440 € 50+ 3,330 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | Surface Mount Device | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ 4,670 € 5+ 4,050 € 10+ 3,980 € 20+ 3,910 € 50+ 3,830 € | Minuuttia: 1 / Kerrotaan: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series |