ISC03 Series Isolated Surface Mount DC / DC Converters:
14 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,520 € 5+ 21,850 € 10+ 21,180 € 50+ 20,270 € 100+ 18,920 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ 25,420 € 5+ 24,650 € 10+ 23,890 € 50+ 22,870 € 100+ 22,410 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ 35,120 € 5+ 30,730 € 10+ 25,460 € 50+ 22,830 € 100+ 22,370 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 10+ 21,560 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 18V | 75V | ISC03 Series | |||||
Each | 10+ 23,710 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 10+ 21,560 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 10+ 21,560 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 10+ 21,560 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 50+ 20,350 € | Minuuttia: 50 / Kerrotaan: 50 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 18V | 75V | ISC03 Series | |||||
Each | 100+ 19,260 € | Minuuttia: 100 / Kerrotaan: 100 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 10+ 23,710 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | ISC03 Series | |||||
Each | 10+ 21,560 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 18V | 75V | ISC03 Series | |||||
Each | 10+ 23,710 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | ISC03 Series | |||||
Each | 10+ 23,710 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8mm | 24mm | 18V | 75V | ISC03 Series |