ISB01 Series Isolated Surface Mount DC / DC Converters:
20 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,430 € 5+ 14,000 € 10+ 13,570 € 50+ 12,990 € 100+ 12,120 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ 14,530 € 5+ 14,090 € 10+ 13,660 € 50+ 13,080 € 100+ 12,200 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ 14,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ 15,340 € 5+ 14,870 € 10+ 14,420 € 50+ 13,800 € 100+ 12,880 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 1+ 15,980 € 5+ 15,060 € 10+ 13,730 € 50+ 13,050 € 100+ 12,630 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 1+ 20,360 € 5+ 17,810 € 10+ 14,760 € 50+ 14,460 € 100+ 14,170 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ 13,610 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ 14,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ 14,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ 14,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 30+ 12,980 € | Minuuttia: 30 / Kerrotaan: 30 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ 14,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 5V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 4.5V | 9V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 10+ 13,550 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | |||||
Each | 10+ 14,680 € | Minuuttia: 10 / Kerrotaan: 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 48V | Fixed | Surface Mount Device | 13.7mm | 8.45mm | 18.9mm | 36V | 75V | ISB01 Series |