Isolated Chassis Mount DC / DC Converters:
13 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 87,380 € 5+ 74,630 € 10+ 73,140 € | Minuuttia: 1 / Kerrotaan: 1 | - | Module | 6:1 | 40W | 1 Output | 12VDC | 3.34A | - | - | Regulated | 5.6kV | 800V | Fixed | 70mm | 38.5mm | 135mm | 250V | 1.5kV | AE40B-UW Series | |||||
Each | 1+ 200,890 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 12VDC | 4.17A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 229,230 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Open Frame | 8:1 | 75W | 1 Output | 12VDC | 6.25A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 192,990 € | Minuuttia: 1 / Kerrotaan: 1 | ITE, Industrial & Railway | Open Frame | 8:1 | 50W | 1 Output | 12VDC | 4.17A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 236,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Module | 8:1 | 75W | 1 Output | 12VDC | 6.25A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 229,090 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Open Frame | 8:1 | 75W | 1 Output | 12VDC | 6.25A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 200,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 12VDC | 4.17A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 200,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 12VDC | 4.17A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 61mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 236,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Module | 8:1 | 75W | 1 Output | 12VDC | 6.25A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 37mm | 116.8mm | 9.5V | 75V | PST75W Series | |||||
Each | 1+ 192,360 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Open Frame | 8:1 | 50W | 1 Output | 12VDC | 4.17A | - | - | Regulated | 4.2kV | 36V | Fixed | 61mm | 37mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 1+ 200,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Railway | Enclosed | 8:1 | 50W | 1 Output | 12VDC | 4.17A | - | - | Regulated | 4.2kV | 36V | Fixed | 63.4mm | 61mm | 116.8mm | 9.5V | 75V | PST50W Series | |||||
Each | 24+ 56,760 € | Minuuttia: 24 / Kerrotaan: 24 | ITE | Module | 4:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | -1.25A | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ 60,030 € 5+ 53,050 € 10+ 47,520 € 20+ 46,570 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Module | 4:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 31.5mm | 25.3mm | 76mm | 18V | 75V | PYBE30 Series |