High Voltage DC / DC Converters:
15 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 201,640 € 5+ 198,620 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 3kV | 1mA | 1mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 234,630 € 5+ 231,100 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 2.5kV | 2mA | 2mA | -2.5kV | Through Hole | 2mA | 0V | 2.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 155,110 € 5+ 152,790 € 10+ 150,460 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 6kV | 500µA | 500µA | - | Through Hole | - | 0V | 6kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 202,470 € 5+ 199,440 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 500V | 20mA | 20mA | - | Through Hole | - | 0V | 500V | 700mV | 15V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm | |||||
Each | 1+ 220,910 € 5+ 217,600 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 5kV | 2mA | 2mA | - | Through Hole | - | 0V | 5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 201,640 € 5+ 198,620 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 7kV | 430µA | 430µA | - | Through Hole | - | 0V | 7kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 147,950 € 5+ 145,730 € 10+ 143,510 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 5kV | 600µA | 600µA | - | Through Hole | - | 0V | 5kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 201,700 € 5+ 198,680 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 1.5kV | 3.3mA | 3.3mA | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 187,980 € 5+ 185,160 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 3kV | 3.3mA | 3.3mA | - | Through Hole | - | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 147,950 € 5+ 145,730 € 10+ 143,510 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 3W | 3W | 4kV | 750µA | 750µA | - | Through Hole | - | 0V | 4kV | 0V | 15V | 3.5kV | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 220,420 € 5+ 217,120 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 100V | 50mA | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 700mV | 15V | - | FS Series | DIP | Through Hole | 57.15mm | 12.7mm | 28.5mm | |||||
Each | 1+ 253,850 € 5+ 250,040 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 2 Output | Dual Output | Fixed, Adjustable | 10W | 10W | 3kV | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 205,830 € 5+ 202,740 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 4kV | 2.5mA | 2.5mA | - | Through Hole | - | 0V | 4kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 148,030 € 5+ 145,750 € 10+ 143,460 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 600V | 833µA | 833µA | - | Through Hole | - | 0V | 600V | 700mV | 15V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ 171,250 € 5+ 167,830 € 10+ 164,400 € | Minuuttia: 1 / Kerrotaan: 1 | Proportional | - | Positive Output | Adjustable | - | 10W | - | 1mA | - | - | Through Hole | - | 0V | 10kV | 0V | 15V | - | F Series | - | - | - | - | - |