ei sis. ALV

High Voltage DC / DC Converters:

9 tuotetta löydetty
Näytä
Ostaja
Insinööri
Valmistaja
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
VertaaHintaMäärä
2748395

RoHS

Each
1+
161,910 €
5+
159,480 €
10+
157,050 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
500V
20mA
20mA
-
Through Hole
-
0V
500V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748401

RoHS

Each
1+
234,630 €
5+
231,100 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
2.5kV
2mA
2mA
-2.5kV
Through Hole
2mA
0V
2.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748400

RoHS

Each
1+
220,910 €
5+
217,600 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
5kV
2mA
2mA
-
Through Hole
-
0V
5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748394

RoHS

Each
1+
175,620 €
5+
172,990 €
10+
170,360 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
100V
50mA
50mA
-100V
Through Hole
50mA
0V
100V
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748396

RoHS

Each
1+
161,910 €
5+
159,480 €
10+
157,050 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
1kV
10mA
10mA
-
Through Hole
-
0V
1kV
0V
12V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748398

RoHS

Each
1+
201,700 €
5+
198,680 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
1.5kV
3.3mA
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748397

RoHS

Each
1+
187,980 €
5+
185,160 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
3kV
3.3mA
3.3mA
-
Through Hole
-
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748402

RoHS

Each
1+
253,850 €
5+
250,040 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
2 Output
Dual Output
Fixed, Adjustable
10W
10W
3kV
1.66mA
1.66mA
-3kV
Through Hole
1.66mA
0V
3kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
2748399

RoHS

Each
1+
205,830 €
5+
202,740 €
Minuuttia: 1 / Kerrotaan: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
10W
10W
4kV
2.5mA
2.5mA
-
Through Hole
-
0V
4kV
0V
15V
3.5kV
F Series
DIP
Through Hole
43.18mm
21.6mm
71.2mm
1-9 / 9 kohteita
/ 1 sivua

johtavaa valmistajaa

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account