STH05 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
7 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,080 € 5+ 10,740 € 10+ 10,420 € 50+ 9,980 € 100+ 9,300 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 11,290 € 5+ 11,060 € 10+ 10,840 € 50+ 10,610 € 100+ 10,390 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 11,080 € 5+ 10,740 € 10+ 10,420 € 50+ 9,980 € 100+ 9,300 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 11,370 € 5+ 11,020 € 10+ 10,690 € 50+ 10,240 € 100+ 9,540 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 11,370 € 5+ 11,020 € 10+ 10,690 € 50+ 10,480 € 100+ 10,260 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 11,080 € 5+ 10,740 € 10+ 10,420 € 50+ 9,980 € 100+ 9,300 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 10,570 € 5+ 9,640 € 10+ 9,350 € 20+ 8,950 € 50+ 8,350 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | 400mA | Fixed | Surface Mount Device | 21V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |