TMLM Series AC / DC PCB Mount Power Supplies:
13 tuotetta löydettyTMLM Series AC / DC PCB Mount Power Supplies
The TMLM Series power module, offer highest power density in a fully encapsulated module which can be soldered directly on to PCBs. This feature makes these modules an ideal solution for all space critical applications. International safety approvals qualify the product for worldwide markets. SMD-technology and high efficiency guarantees a high reliability of these Power Supplies.
- Universal input 90?264 VAC, 47?440 Hz
- Fully encapsulated plastic case
- AC/DC power modules for PCB mounting
- Highest power density
- Short circuit and overload protection
- High efficiency
- EMI meets EN 55022, class B and FCC, level B
- Low ripple and noise
- 3-year product warranty
- Applications: Commercial & industrial electronic equipment.
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,890 € 10+ 16,680 € 25+ 16,220 € 50+ 15,880 € 100+ 15,550 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4W | 5VDC | 800mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 17,370 € 10+ 16,190 € 25+ 15,750 € 50+ 15,420 € 100+ 15,100 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4W | 15V | 267mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 17,370 € 10+ 16,190 € 25+ 15,750 € 50+ 15,420 € 100+ 15,100 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 18,860 € 10+ 17,590 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 2 Output | 3.5W | 5VDC | 600mA | 3.3VDC | 150mA | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 18,860 € 10+ 17,590 € 25+ 17,110 € 50+ 16,760 € 100+ 16,410 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 2 Output | 3.6W | 12VDC | 250mA | 5VDC | 120mA | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 20W | 12VDC | 1.66A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 20W | 24VDC | 833mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 18W | 5VDC | 3.6A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 16,910 € 10+ 13,760 € 25+ 13,390 € 50+ 13,110 € 100+ 12,840 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4W | 12VDC | 333mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 49,110 € 10+ 45,800 € 25+ 44,550 € 50+ 43,620 € 100+ 42,720 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 20W | 15V | 1.33A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ 16,910 € 10+ 14,220 € 25+ 13,830 € 50+ 13,550 € 100+ 13,260 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4W | 9VDC | 444mA | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 17,370 € 10+ 16,210 € 25+ 15,760 € 50+ 15,440 € 100+ 15,120 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 4W | 3.3VDC | 1.2A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ 60,140 € 5+ 56,745 € 10+ 53,835 € 25+ 48,015 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 12W | 3.3VDC | 3.6A | - | - | Fixed | 90V | 90V AC to 264V AC | 264V | 27.32mm | 23.5mm | 52.5mm | TMLM Series |