ECE80 Series AC / DC PCB Mount Power Supplies:
5 tuotetta löydettyECE80 Series AC / DC PCB Mount Power Supplies
The ECE80 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >11W/in3 .Output voltages are available from 12 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 12 to 48 V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- <0.3 W="" No="" Load="" Input="" Powert<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 88%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE80US12-S.
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE80US24-SD
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 84,760 € 5+ 74,000 € 10+ 71,710 € 50+ 68,650 € 100+ 64,080 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 80W | 24VDC | 3.33A | Fixed | 85V | 85V AC to 264V AC | 264V | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 1+ 94,820 € 5+ 91,970 € 10+ 89,130 € 50+ 85,340 € 100+ 79,640 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 80W | 12VDC | 6.67A | Fixed | 85V | 85V AC to 264V AC | 264V | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 1+ 97,260 € 5+ 94,340 € 10+ 92,450 € 50+ 90,570 € 100+ 88,680 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 80W | 15VDC | 5.33A | Fixed | 85V | 85V AC to 264V AC | 264V | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 6+ 86,360 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 1 Output | 80W | 48VDC | 1.67A | Fixed | 85V | 85V AC to 264V AC | 264V | 45.72mm | 28mm | 91.4mm | ECE80 Series | |||||
Each | 1+ 129,880 € 5+ 113,640 € 10+ 94,160 € 50+ 92,280 € 100+ 90,390 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 80W | 36VDC | 2.22A | Fixed | 85V | 85V AC to 264V AC | 264V | 45.72mm | 28mm | 91.4mm | ECE80 Series |