VCB60 Series AC / DC Open Frame Power Supplies:
5 tuotetta löydettyVCB60 Series AC / DC Open Frame Power Supplies
The VCB60 AC-DC power supplies with approvals to world-wide safety standards including ITE and Household, compliance with class B for conducted and radiated emissions, this series benefit system designers with easy integration into a wide range of applications. A wide input range of 90-305VAC and approval to overvoltage category III (OVC III) eases installation in building wiring systems.
- 60W convection cooled
- Regulated single outputs 5V to 54VDC
- Up to 277VAC nominal input voltage
- ITE, household & similar appliance approvals
- Immunity to the latest EN55035 standard
- Typically 90% efficiency
- Overvoltage category III
- Class B conducted and radiated emissions
- Low no-load power consumption <0.3w
- ?10°C to +60°C operating ambient
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,270 € 5+ 16,750 € 10+ 16,230 € 50+ 15,540 € 100+ 14,510 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Household | 1 Output | 60W | 90V AC to 305V AC | Fixed | 24VDC | 2.5A | VCB60 Series | |||||
Each | 1+ 17,270 € 5+ 16,750 € 10+ 16,230 € 50+ 15,540 € 100+ 14,510 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Household | 1 Output | 40W | 90V AC to 305V AC | Fixed | 5VDC | 8A | VCB60 Series | |||||
Each | 1+ 17,530 € 5+ 17,010 € 10+ 16,480 € 50+ 15,780 € 100+ 14,730 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Household | 1 Output | 60W | 90V AC to 305V AC | Fixed | 48VDC | 1.25A | VCB60 Series | |||||
Each | 1+ 18,060 € 5+ 17,520 € 10+ 16,970 € 50+ 16,250 € 100+ 15,170 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Household | 1 Output | 60W | 90V AC to 305V AC | Fixed | 12VDC | 5A | VCB60 Series | |||||
Each | 1+ 11,260 € | Minuuttia: 1 / Kerrotaan: 1 | ITE & Household | 1 Output | 60W | 90V AC to 305V AC | Fixed | 15VDC | 4A | VCB60 Series |