ECL15 Series AC / DC Open Frame Power Supplies:
10 tuotetta löydettyECL15 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,890 € 5+ 30,940 € 10+ 29,980 € 50+ 28,700 € 100+ 26,790 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | - | - | - | 85V | - | 264V | ECL15 Series | |||||
Each | 1+ 32,120 € 5+ 31,160 € 10+ 30,190 € 50+ 28,910 € 100+ 26,980 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 1.25A | - | - | - | 85V | - | 264V | ECL15 Series | |||||
Each | 1+ 40,160 € 5+ 38,960 € 10+ 37,760 € 50+ 36,140 € 100+ 33,740 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 2 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 500mA | -15VDC | 500mA | - | 85V | - | 264V | ECL15 Series | |||||
Each | 1+ 32,120 € 5+ 31,160 € 10+ 30,190 € 50+ 28,910 € 100+ 26,980 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 630mA | - | - | - | 85V | - | 264V | ECL15 Series | |||||
Each | 6+ 30,930 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 15W | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 320mA | - | - | - | 85V | - | 264V | ECL15 Series | |||||
Each | 6+ 41,240 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 15W | 3 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | 12VDC | 200mA | -12VDC | 85V | 200mA | 264V | ECL15 Series | |||||
Each | 1+ 42,840 € 5+ 41,550 € 10+ 40,260 € 50+ 38,560 € 100+ 35,980 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 3 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | 15VDC | 150mA | -15VDC | 85V | 150mA | 264V | ECL15 Series | |||||
Each | 1+ 40,160 € 5+ 38,960 € 10+ 37,760 € 50+ 36,140 € 100+ 33,740 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 2 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 1.5A | 12VDC | 625mA | - | 85V | - | 264V | ECL15 Series | |||||
Each | 6+ 30,930 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 15W | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 1A | - | - | - | 85V | - | 264V | ECL15 Series | |||||
Each | 1+ 31,890 € 5+ 30,940 € 10+ 29,980 € 50+ 28,700 € 100+ 26,790 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 15W | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.67A | - | - | - | 85V | - | 264V | ECL15 Series |