ECE60 Series AC / DC Enclosed Power Supplies:
8 tuotetta löydettyECE60 Series AC / DC Enclosed Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 99,450 € 5+ 96,460 € 10+ 93,480 € 50+ 89,500 € 100+ 83,540 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1Outputs | 60W | 12VDC | 5A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ 99,540 € 5+ 96,550 € 10+ 93,570 € 50+ 89,580 € 100+ 83,610 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1Outputs | 60W | 24VDC | 2.5A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ 99,970 € 5+ 96,970 € 10+ 93,970 € 50+ 89,970 € 100+ 83,980 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1Outputs | 60W | 36VDC | 1.67A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ 99,450 € 5+ 96,460 € 10+ 93,480 € 50+ 89,500 € 100+ 83,540 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 6+ 88,930 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 1Outputs | 60W | 48VDC | 1.25A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 6+ 86,180 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 1Outputs | 60W | 15VDC | 4A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 6+ 88,240 € | Minuuttia: 6 / Kerrotaan: 6 | ITE | 1Outputs | 33W | 3.3VDC | 10A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ 96,390 € 5+ 93,490 € 10+ 90,600 € 50+ 86,750 € 100+ 80,970 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1Outputs | 60W | 9VDC | 6.67A | 85V | 264V | 85V AC to 264V AC | Fixed | ECE60 Series |