S8VK-C Series AC / DC DIN Rail Mount Power Supplies:
4 tuotetta löydettyS8VK-C Series AC / DC DIN Rail Mount Power Supplies
The S8VK series not only offers you greater flexibility when designing your machine, it also saves you time and reduces costs thanks to the minimal wiring requirements and easy one-handed mounting provided by the enhanced DIN-rail mounting clip. This series is a robust design & construction withstand harsh environments & provide stable operation over a wide operating temperature range.
- Universal input for worldwide applications: 100 to 240 VAC (85 to 264 VAC)
- DC input can be available: 90 to 350 VDC
- Operation temperature range: ?25 to 60 °C
- Compact Dimension for small space
- Flexible installation by special mounting brackets
- Safety standards: UL508/62368-1, CSA C22.2 No.107.1/62368-1 EN62477-1, EN62368-1
- EMS: Conform to EN61204-3 EMI: EN55011 Class A
- Output voltage (VDC): 24V
- Power Ratings: 60W to 480W
- High MTBF figures, S8VK will keep running in stable condition for a long term.
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 130,130 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 240W | 24VDC | 10A | 85V | 264V | 100V AC to 240V AC | Fixed | S8VK-C Series | |||||
Each | 1+ 85,240 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 120W | 24VDC | 5A | 100V | 240V | 100V AC to 240V AC | Fixed | S8VK-C Series | |||||
Each | 1+ 82,910 € 5+ 72,550 € 10+ 60,110 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 100V | 240V | 100V AC to 240V AC | Fixed | S8VK-C Series | |||||
Each | 1+ 191,600 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 480W | 24VDC | 20A | 100V | 240V | 100V AC to 240V AC | Adjustable, Fixed | S8VK-C Series |