DSP Series AC / DC DIN Rail Mount Power Supplies:
17 tuotetta löydettyDSP Series AC / DC DIN Rail Mount Power Supplies
Developed with a low profile case for building automation, the DSP DIN rail power supply series provides a reliable solution for many industrial applications. With Class II double insulation, earth grounding is not required, and certification to UL 1310 for Class 2 allows operation where output currents are to be limited under fault conditions.
- Low Profile for Building Automation
- 5V to 24V Outputs
- Wide Range AC Input
- Operating temperature: -25°C to +71°C
- Convection Cooled
- UL1310 Class 2
- Class II Double Insulation
- Fits into wall mounted cabinets
- No system fan required
- Applications: General purpose Industrial, Factory Automation / Process Control
Näytä
Ostaja
Insinööri
Valmistaja
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,680 € 5+ 26,820 € 10+ 25,950 € 20+ 25,430 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 7.5W | 5VDC | 1.5A | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 44,620 € 5+ 43,120 € 10+ 41,610 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 25.2W | 12VDC | 2.1A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 27,680 € 5+ 26,820 € 10+ 25,950 € 20+ 25,430 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 10.1W | 24VDC | 420mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 52,180 € 5+ 50,550 € 10+ 48,920 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 60W | 15VDC | 4A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 70,250 € 5+ 67,950 € 10+ 65,650 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 100.8W | 24VDC | 4.2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 54,300 € 5+ 50,260 € 10+ 46,220 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 44,620 € 5+ 43,120 € 10+ 41,610 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 52,180 € 5+ 50,550 € 10+ 48,920 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 35W | 5VDC | 7A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 53,750 € 5+ 52,070 € 10+ 50,390 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 68,200 € 5+ 65,970 € 10+ 63,740 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 72W | 12VDC | 6A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 27,970 € 5+ 27,100 € 10+ 26,220 € 20+ 25,700 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 10.1W | 15VDC | 670mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
Each | 1+ 68,200 € 5+ 65,970 € 10+ 63,740 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 75W | 15VDC | 5A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 43,320 € 5+ 41,860 € 10+ 40,400 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ 64,430 € 10+ 58,740 € 25+ 54,050 € 50+ 47,010 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 30W | 24VDC | 1.25A | - | - | 90V AC to 304V AC | Adjustable, Fixed | DSP Series | ||||
Each | 1+ 44,780 € 5+ 43,280 € 10+ 41,770 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 30W | 15VDC | 2A | 90VAC | 264VAC | 90V AC to 264V AC | Adjustable, Fixed | DSP Series | |||||
Each | 1+ 27,680 € 5+ 26,820 € 10+ 25,950 € 20+ 25,430 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 10W | 12VDC | 830mA | 90VAC | 264VAC | 90V AC to 264V AC | Fixed | DSP Series | |||||
TDK-LAMBDA | Each | 1+ 75,520 € 10+ 63,950 € | Minuuttia: 1 / Kerrotaan: 1 | ITE | 1 Output | 91.2W | 24VDC | 3.8A | - | - | 90V AC to 264V AC | Adjustable, Fixed | DSP Series |