Rotary Potentiometers:
2 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,090 € 3+ 12,060 € 5+ 10,440 € 10+ 8,150 € 20+ 7,990 € | Minuuttia: 1 / Kerrotaan: 1 | 500kohm | - | - | 1Turns | Linear | 1W | ± 20% | P11S Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | 15.9mm | ± 100ppm/°C | Modular | Cermet | Solder Lug | 12.5mm | 13.1mm | -55°C | 125°C | |||||
Each | 1+ 186,720 € 5+ 171,530 € 10+ 156,330 € | Minuuttia: 1 / Kerrotaan: 1 | 5kohm | Single Turn | Conductive Plastic | 1Turns | Linear | 2W | ± 10% | 6574 Series | Servo Mount | 6.34mm | 10 | Screwdriver Slot | 15.9mm | ± 500ppm/°C | Precision | Conductive Plastic | Turret | - | 15.24mm | -40°C | 125°C |