Rotary Potentiometers:
4 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,170 € 3+ 5,570 € 5+ 5,230 € 10+ 5,100 € 20+ 4,750 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | 5kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 1+ 6,750 € 3+ 6,580 € 5+ 6,410 € 10+ 6,240 € 20+ 5,680 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
Each | 1+ 3,700 € 5+ 3,630 € 10+ 3,550 € 25+ 3,480 € 50+ 3,400 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | 10kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C | |||||
9358285 RoHS | Each | 1+ 5,900 € 25+ 4,600 € 50+ 4,130 € 100+ 3,650 € | Minuuttia: 1 / Kerrotaan: 1 | 1kohm | 1Turns | Linear | 750mW | ± 20% | PC - Slimline Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 19.05mm | ± 1000ppm/°C | Conductive Plastic | PC Pin | 32.67mm | 22.2mm | 22.2mm | 1°C | 125°C |