P13 Series Rotary Potentiometers:
3 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
1
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,860 € 10+ 28,040 € 20+ 24,380 € | Minuuttia: 1 / Kerrotaan: 1 | 10Mohm | 1Turns | Linear | 12mW | ± 20% | P13 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 25mm | ± 150ppm/°C | Cermet | Solder Lug | 40.5mm | -55°C | 125°C | |||||
Each | 1+ 33,860 € 10+ 27,340 € 20+ 23,770 € | Minuuttia: 1 / Kerrotaan: 1 | 10Mohm | 1Turns | Linear | 1.5W | ± 20% | P13 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 25mm | ± 150ppm/°C | Cermet | Solder Lug | 40.5mm | -55°C | 125°C | |||||
Each | 1+ 33,910 € 10+ 28,440 € 20+ 23,750 € | Minuuttia: 1 / Kerrotaan: 1 | 4.7kohm | 1Turns | Linear | 1.5W | ± 20% | P13 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 25mm | ± 150ppm/°C | Cermet | Solder Lug | 40.5mm | -55°C | 125°C |