10 Tuloksia löytyi haulle "rectifiers"
Löydä valtava valikoima Power Film Capacitors -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Power Film Capacitors, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Kemet, Vishay & Cornell Dubilier.
Näytä
Ostaja
Insinööri
Valmistaja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,267 € 100+ 0,220 € 500+ 0,186 € 1000+ 0,178 € 2000+ 0,169 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.1kV/µs | 13A | - | 0.05305ohm | 10mm | 4mm | 9mm | 1.4A | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ 0,440 € 50+ 0,403 € 100+ 0,374 € 500+ 0,339 € 1000+ 0,309 € Lisää hintavaihtoehtoja... | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 100V/µs | 47A | - | 0.0122ohm | 18mm | 7.5mm | 13.5mm | 5.68A | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ 0,362 € 100+ 0,299 € 500+ 0,252 € 1500+ 0,230 € 3000+ 0,213 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 10A | - | 0.11368ohm | 10mm | 3mm | 8mm | 900mA | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ 0,531 € 50+ 0,466 € 350+ 0,400 € 700+ 0,394 € 1050+ 0,387 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 350A | - | 0.01114ohm | 18mm | 11mm | 19mm | 6.7A | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ 0,256 € 100+ 0,211 € 500+ 0,178 € 1000+ 0,170 € 2000+ 0,162 € Lisää hintavaihtoehtoja... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 9A | - | 0.1693ohm | 13mm | 4mm | 9mm | 740mA | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 1,830 € 10+ 1,080 € 50+ 0,995 € 480+ 0,768 € 960+ 0,753 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 220A | - | 0.01085ohm | 32mm | 13mm | 22mm | 6.98A | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ 0,249 € 100+ 0,206 € 500+ 0,174 € 1500+ 0,158 € 3000+ 0,146 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 10% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 5A | - | 0.23579ohm | 10mm | 3mm | 8mm | 400mA | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ 0,353 € 50+ 0,323 € 100+ 0,300 € 500+ 0,272 € 1500+ 0,230 € Lisää hintavaihtoehtoja... | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 7A | - | 0.16324ohm | 10mm | 3mm | 8mm | 600mA | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ 70,770 € | Film / Foil Paper | Can | 0.25µF | ± 10% | SCR Commutating | Panel Mount | - | 2kV | - | Screw | 20.57mm | - | - | 60A | - | 54.86mm | 33.27mm | 2.13mm | - | 2.13mm | SCR Series | -40°C | 80°C | - | ||||||
Each | 1+ 1,690 € 10+ 1,170 € 50+ 0,994 € 200+ 0,754 € 400+ 0,694 € Lisää hintavaihtoehtoja... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 13.9kV/µs | - | - | - | - | - | - | - | - | KP1836 Series | -55°C | 100°C | - | ||||||