Power Film Capacitors:
4 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,500 € 50+ 2,740 € 100+ 2,550 € 250+ 2,370 € 500+ 2,190 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | PC Pin | - | - | - | - | 15mm | - | - | - | MKP1839 HQ Series | -55°C | 100°C | |||||
Each | 1+ 3,610 € 50+ 2,510 € 100+ 2,290 € 250+ 2,120 € 500+ 1,940 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | - | - | - | 15mm | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 200+ 3,090 € | Minuuttia: 200 / Kerrotaan: 200 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | PC Pin | 1.15kV/µs | 54A | - | 0.023ohm | 15mm | - | - | 6A | C4C Series | -40°C | 85°C | |||||
CORNELL DUBILIER | Each | 75+ 4,280 € 100+ 3,570 € 500+ 3,250 € | Minuuttia: 75 / Kerrotaan: 75 | Double Metallized PP | Axial Leaded | 0.15µF | 10% | Snubber | Through Hole | 0 | 1kV | PC Pin | 0 | 128A | 6.7A | 0.007ohm | 15mm | 34mm | 34mm | - | 940C Series | -55°C | 105°C |