Power Film Capacitors:
12 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,397 € 50+ 0,364 € 100+ 0,338 € 500+ 0,282 € 1000+ 0,257 € | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,414 € 50+ 0,379 € 100+ 0,352 € 500+ 0,293 € 1000+ 0,268 € | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,508 € 50+ 0,465 € 100+ 0,432 € 500+ 0,357 € 1000+ 0,331 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,506 € 50+ 0,463 € 100+ 0,430 € 500+ 0,355 € 1000+ 0,329 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,756 € 50+ 0,727 € 100+ 0,697 € 500+ 0,595 € 1000+ 0,564 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,651 € 50+ 0,624 € 100+ 0,597 € 900+ 0,439 € 1800+ 0,431 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,615 € 50+ 0,589 € 100+ 0,563 € 700+ 0,440 € 1400+ 0,431 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 7.5mm | 13.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ 0,307 € | Minuuttia: 5250 / Kerrotaan: 5250 | Film / Foil PP | Radial Box - 2 Pin | 1200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,538 € | Minuuttia: 1000 / Kerrotaan: 1000 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 54kV/µs | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1750+ 0,398 € | Minuuttia: 1750 / Kerrotaan: 1750 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 54kV/µs | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 0,366 € | Minuuttia: 1000 / Kerrotaan: 1000 | Film / Foil PP | Radial Box - 2 Pin | 1500pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 54kV/µs | 18mm | 7.5mm | 13.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 440+ 0,585 € | Minuuttia: 440 / Kerrotaan: 440 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 54kV/µs | 18mm | 8.5mm | 14.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 |