Power Film Capacitors:
2 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,298 € 100+ 0,246 € 500+ 0,207 € | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | 18mm | 5mm | 11mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5250+ 0,315 € | Minuuttia: 5250 / Kerrotaan: 5250 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | 18mm | 6mm | 12mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 |