Power Film Capacitors:
6 204 tuotetta löydettyLöydä valtava valikoima Power Film Capacitors -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Power Film Capacitors, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro.
Näytä
Ostaja
Insinööri
Valmistaja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,080 € 10+ 1,480 € 50+ 1,220 € 100+ 1,160 € 200+ 1,140 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,870 € 10+ 5,730 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 40V/µs | 600A | 18.3A | 0.0032ohm | - | 41.5mm | 20mm | 40mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,231 € 100+ 0,159 € 500+ 0,150 € 1000+ 0,134 € 2000+ 0,120 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 34A | 1.53A | 0.1421ohm | - | 18mm | 5mm | 11mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,220 € 10+ 1,290 € 25+ 1,240 € 50+ 1,190 € 100+ 0,975 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,311 € 100+ 0,273 € 500+ 0,212 € 1500+ 0,168 € 3000+ 0,152 € | Minuuttia: 10 / Kerrotaan: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 1.5kV/µs | 50A | 3.9A | 0.019ohm | - | 13mm | 5mm | 11mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 8,220 € 5+ 7,790 € 10+ 7,360 € 25+ 6,950 € 50+ 6,390 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | - | 1.26kA | 20A | 0.005ohm | 50mm | - | - | 57mm | - | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ 10,940 € 10+ 8,250 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | - | 41.5mm | 30mm | 45mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,427 € 50+ 0,333 € 100+ 0,303 € | Minuuttia: 10 / Kerrotaan: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 243A | 8.8A | 0.006ohm | - | 18mm | 10mm | 16mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,910 € 50+ 0,713 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 204A | 7.73A | 0.0094ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,811 € 50+ 0,779 € 100+ 0,746 € 500+ 0,575 € | Minuuttia: 10 / Kerrotaan: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | - | 18mm | 10mm | 16mm | - | 16mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,930 € 10+ 2,860 € 50+ 2,420 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 0.0059ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,860 € 5+ 2,470 € 10+ 2,070 € 20+ 1,900 € 40+ 1,740 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | - | 32.5mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,890 € 10+ 1,720 € 25+ 1,610 € 50+ 1,500 € 100+ 1,390 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 15.5mm | 24mm | - | 24mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 1,040 € 25+ 0,999 € 50+ 0,957 € 100+ 0,792 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | - | 27mm | 12mm | 21mm | - | 21mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 8,770 € 5+ 7,250 € 10+ 6,100 € 25+ 5,560 € 50+ 5,150 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 0.0071ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 6,600 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 400A | 20.8A | - | - | 42mm | 30mm | 45mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,260 € 5+ 1,940 € 10+ 1,610 € 25+ 1,470 € 50+ 1,330 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 6,970 € 5+ 6,290 € 10+ 5,340 € 25+ 4,460 € 50+ 4,070 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 10+ 0,247 € 100+ 0,223 € 500+ 0,181 € | Minuuttia: 10 / Kerrotaan: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,290 € 10+ 2,250 € 50+ 1,960 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 130V/µs | 234A | 9.13A | 0.0088ohm | - | 32mm | 24mm | 15mm | - | 15mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,340 € 5+ 2,890 € 10+ 2,430 € 25+ 2,220 € 50+ 2,010 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,604 € 50+ 0,579 € 100+ 0,554 € 500+ 0,458 € 1000+ 0,423 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 82A | 7.72A | 0.007ohm | - | 18mm | 8.5mm | 14.5mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 5,790 € 5+ 5,220 € 10+ 4,440 € 25+ 4,030 € 50+ 3,670 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,370 € 5+ 8,470 € 10+ 7,560 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 0.0087ohm | - | 41mm | 26mm | 40.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,570 € 10+ 3,850 € 50+ 3,140 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 6kV/µs | 78A | 8.6A | 0.0107ohm | - | 41.5mm | 24mm | 15mm | - | - | - | C4AQ Series | -55°C | 105°C | AEC-Q200 |