R58 Series Noise Suppression & Safety Capacitors:
49 tuotetta löydettyR58 X1 EMI Suppression Capacitors
The R58 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements
- Class X1 (IEC 60384-14)
- THB Grade IIIB: 85 C, 85% RH, 1,000 hours at 600 VAC/12000 VDC acc. to IEC 60384-14
- Low Halogen Content according to JS709C
- Capacitance range: 0.01 – 8.2 µF
- Capacitance tolerance: ±20%, ±10%
- Operating temperature range of −40 C to +110 C
- Self-healing properties
- RoHS compliant and lead-free terminations
- Automotive (AEC–Q200) grade
Näytä
Ostaja
Insinööri
Valmistaja
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,617 € 50+ 0,592 € 100+ 0,566 € 700+ 0,429 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,200 € 10+ 1,530 € 50+ 1,260 € 288+ 1,080 € 576+ 1,070 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,502 € 50+ 0,481 € 100+ 0,459 € 500+ 0,355 € 1000+ 0,354 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,530 € 50+ 0,508 € 100+ 0,485 € 900+ 0,338 € 1800+ 0,333 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,506 € 50+ 0,485 € 100+ 0,463 € 500+ 0,357 € 1000+ 0,356 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,570 € 50+ 0,485 € 100+ 0,428 € 900+ 0,371 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 6,410 € 10+ 4,740 € 58+ 4,030 € 116+ 3,510 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 5,170 € 10+ 3,760 € 66+ 3,130 € 132+ 3,100 € 528+ 2,720 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,870 € 10+ 2,000 € 50+ 1,660 € 288+ 1,530 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,540 € 50+ 0,518 € 100+ 0,496 € 700+ 0,408 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 3,050 € 10+ 2,130 € 50+ 1,770 € 176+ 1,440 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 15,730 € 27+ 11,450 € 54+ 11,440 € 108+ 10,990 € 270+ 10,530 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 4 Pin | 5.6µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 18,720 € 23+ 14,320 € 69+ 12,280 € 115+ 11,590 € 253+ 11,360 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | X1 | Through Hole | 600VAC | 76V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,708 € 50+ 0,680 € 100+ 0,652 € 500+ 0,613 € 1000+ 0,573 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,350 € 10+ 0,721 € 50+ 0,694 € 100+ 0,666 € 500+ 0,624 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,660 € 10+ 0,887 € 50+ 0,821 € 100+ 0,755 € 500+ 0,650 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 2,260 € 10+ 1,550 € 50+ 1,270 € 250+ 1,260 € 500+ 1,020 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,498 € 50+ 0,477 € 100+ 0,455 € 500+ 0,352 € 1000+ 0,351 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,950 € 10+ 1,120 € 50+ 1,040 € 100+ 0,957 € 500+ 0,822 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 20% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 5,950 € 10+ 4,380 € 50+ 3,750 € 112+ 3,450 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 600VAC | 225V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 10+ 0,628 € 50+ 0,602 € 100+ 0,576 € 700+ 0,436 € | Minuuttia: 10 / Kerrotaan: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 4,290 € 10+ 3,080 € 84+ 2,350 € 168+ 2,160 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 7,940 € 44+ 5,060 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,540 € 10+ 0,834 € 50+ 0,760 € 350+ 0,686 € 700+ 0,672 € | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X1 | Through Hole | 600VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | |||||
Each | 1+ 1,640 € 10+ 0,877 € 50+ 0,844 € 100+ 0,810 € 500+ 0,765 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 | Through Hole | 600VAC | 300V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 110°C | R58 Series | AEC-Q200 |