RACD06 Series AC / DC LED Power Supplies:
4 tuotetta löydettyRACD06 Series AC / DC LED Power Supplies
A compact universal input 6W constant current switching power module suitable for driving up to 12 high power LEDs.The output (dual constant voltage / constant current mode) current limit is fixed at 350mA, 500mA or 700mA. At lower output currents, the output is constant voltage.
- 6W Class II AC-DC LED power supply
- 350mA, 500mA and 700mA CC/CV output
- Fused input and SCP, OVP, OLP, OTP
- 3kVAC isolation
- Input Voltage Range: 90VAC - 264VAC, 120VDC-370VDC
- Low cost
- Short Circuit Protection (SCP): Continuous, current limit
- Overload Protection (OLP): 120% typ
- 3-year warranty
- Directives: REACH, RoHS 2 (6/6), WEEE
Näytä
Ostaja
Insinööri
Valmistaja
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,380 € 5+ 16,680 € 10+ 16,340 € 20+ 15,970 € 50+ 15,600 € | Minuuttia: 1 / Kerrotaan: 1 | 6W | 24VDC | 350mA | Constant Current, Constant Voltage | 90V | 264V | RACD06 Series | |||||
Each | 1+ 17,000 € 5+ 16,090 € 10+ 15,770 € 20+ 15,430 € 50+ 15,050 € | Minuuttia: 1 / Kerrotaan: 1 | 6W | 12VDC | 700mA | Constant Current, Constant Voltage | 90V | 264V | RACD06 Series | |||||
Each | 1+ 14,270 € 5+ 13,270 € 10+ 13,000 € 20+ 12,710 € 50+ 12,420 € | Minuuttia: 1 / Kerrotaan: 1 | 6W | 9VDC | 700mA | Constant Current | 198V | 264V | RACD06 Series | |||||
Each | 1+ 14,270 € 5+ 13,280 € 10+ 13,000 € 20+ 12,710 € 50+ 12,410 € | Minuuttia: 1 / Kerrotaan: 1 | 6W | 12VDC | 500mA | Constant Current | 198V | 264V | RACD06 Series |