LYTSwitch-3 Series AC / DC LED Driver ICs:
4 tuotetta löydettyLYTSwitch-3 Series AC / DC LED Driver ICs
This series is ideal for single-stage power factor corrected constant current LED bulbs & downlighters. Each device incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency variable on-time controller and also provides cycle-by-cycle current limit, output OVP, line overvoltage, comprehensive protection features, plus advanced thermal management circuitry.
- Less than ±3% CC regulation over line and load
- Power Factor >0.9
- Ensures monotonic VA reduction with TRIAC phase angle
- Low THD, 15% typical for dimmable bulbs, as low as 7% in optimized designs
- Detects leading-edge and trailing-edge TRIAC dimmers
- High-efficiency mode when no dimmer is present
- Selectable dimming profile increases design flexibility
- Fast turn-on (<500 ms)="" even="" in="" deep="" dimming<=""/>
- Supports buck, buck-boost, tapped-buck, boost, isolated and non-isolated flyback up to 20 W output
- Applications: Indoor lighting
Näytä
Ostaja
Insinööri
Valmistaja
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2628169RL | Each (Supplied on Cut Tape) Uusiokelaus Pakkausvaihtoehdot | 100+ 0,622 € 250+ 0,610 € 500+ 0,597 € 1000+ 0,585 € | Minuuttia: 100 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628169 | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 0,676 € 10+ 0,658 € 50+ 0,640 € 100+ 0,622 € 250+ 0,610 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628173RL | Each (Supplied on Cut Tape) Uusiokelaus Pakkausvaihtoehdot | 100+ 0,624 € 250+ 0,611 € 500+ 0,598 € 1000+ 0,584 € 2500+ 0,571 € | Minuuttia: 100 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series | ||||
2628173 | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 0,664 € 10+ 0,651 € 50+ 0,637 € 100+ 0,624 € 250+ 0,611 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 185V | 265V | 124kHz | Surface Mount | SOIC | 16Pins | -40°C | 150°C | LYTSwitch-3 Series |