LYTSwitch-0 Series AC / DC LED Driver ICs:
7 tuotetta löydettyLYTSwitch-0 Series AC / DC LED Driver ICs
The LYTSwitch-0 family is specifically designed for low cost LED bulb and T8 tube applications. LYTSwitch-0 devices monolithically integrate a 700 V power MOSFET, oscillator, ON/OFF controller scheme, EMI reduction and control functions including cycle-by-cycle current limit and thermal shutdown circuitry into one IC.
- High power factor meeting EU and USA requirements
- Very low component count
- Frequency jitter reduces EMI
- No bias supply or transformer required
- Integrated auto-restart for short-circuit, open-circuit and open loop faults
- Hysteretic over temperature protection (135°C) provide extensive protection at no additional cost
- Buck, buck-boost non-isolated flyback, and boost architectures
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
Näytä
Ostaja
Insinööri
Valmistaja
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,496 € 10+ 0,483 € 50+ 0,469 € 100+ 0,456 € 250+ 0,447 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 2000+ 0,581 € | Minuuttia: 2000 / Kerrotaan: 2000 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 170mA | 66kHz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 2000+ 0,529 € | Minuuttia: 2000 / Kerrotaan: 2000 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 139mA | 66kHz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
Each | 1+ 0,717 € 10+ 0,627 € 100+ 0,520 € 500+ 0,466 € 1000+ 0,430 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 80mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series | |||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Uusiokelaus Pakkausvaihtoehdot | 100+ 0,519 € 500+ 0,465 € 1000+ 0,430 € 2500+ 0,401 € 5000+ 0,358 € | Minuuttia: 100 / Kerrotaan: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 0,716 € 10+ 0,627 € 100+ 0,519 € 500+ 0,465 € 1000+ 0,430 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Constant Current, High-Side Buck, High-Side Buck-Boost, Low-Side Buck, Low-Side Boost, Flyback | Non Isolated | 85V | 308V | 54V | 40mA | 66kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-0 Series | ||||
Each | 1+ 0,222 € | Minuuttia: 1 / Kerrotaan: 1 | Boost, Buck, Buck-Boost, Flyback | Non Isolated | 85V | 308V | 54V | 139mA | 66kHz | Through Hole | DIP | 7Pins | -40°C | 150°C | LYTSwitch-0 Series |