11 Tuloksia löytyi haulle "ARM"
Löydä valtava valikoima Communication Software Stacks -tuotteita myymälästä Farnell Suomi. Varastossamme on laaja valikoima Communication Software Stacks, mukaan lukien uusia ja suosituimpia tuotteita maailman parhailta valmistajilta, mukaan lukien: Segger.
Näytä
Ostaja
Insinööri
Valmistaja
Software Application
Core Architecture
Core Sub-Architecture
Supported Families
Licence Model
Features
Pakkaus
Ei käytettyjä suodattimia
0 Valitut suodattimet
| Vertaa | Hinta | Määrä | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2293182 | Each | 1+ 1 067,000 € | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, use with or without RTOS, no custom USB host driver necessary | |||||
2293185 | Each | 1+ 1 600,000 € | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, ISO/ANSI C source code, no configuration, Royalty-free | |||||
2491309 | Each | 1+ 4 268,000 € | Stacks - USB Device | ARM, AVR, RX | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | AVR32, i.MX, Kinetis, LPC, MSP430, RX, RX600, SAM3/7/9, Stellaris, STR7, STM32F, Vybrid | Single Product | Source Code Licence, Custom USB Host Driver not Required, High Speed, ANSI C Code, Abstraction Layer | |||||
2293180 | Each | 1+ 2 134,000 € | Stacks - TCP/IP | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Developer / Single Platform | CPU-independent, Standard socket interface, Runs out-of-the-box | |||||
2491310 | Each | 1+ 6 402,000 € | Stacks - USB Host | ARM, AVR, RX | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | AVR32, Kinetis, LPC, RX, RX600, SAM3/7/9, STM32F | Single Product | Source Code Licence, USB 1.1/2.0, Full/High Speed, Pipe Management, Ext Hub Support, Hot Plugging | |||||
2491308 | Each | 1+ 2 223,310 € | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2491307 | Each | 1+ 2 223,310 € | Stacks - Modbus | ARM, PIC, RX | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | Single Product | Master, Low Memory Footprint, ANSI-C Code, ASCII/RTU/Modbus/TCP & UDP Support, Works with embOS/IP | |||||
2309459 | Each | 1+ 5 374,000 € | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309456 | Each | 1+ 896,000 € | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309458 | Each | 1+ 1 344,000 € | Stacks - USB Host | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||
2309457 | Each | 1+ 3 583,000 € | Stacks - USB Device | ARM, MIPS | ARM7, ARM9, Cortex-M, PIC32 | ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX | - | - | |||||