TEMPO Series Plastic Enclosures:
45 tuotetta löydettyTEMPO Series Plastic Enclosures
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
- Dimensions 3.7×2.6×2.4 inches up to 13.4×11.4×4.6 inches
- 95x65x60 mm ? 344x289x157 mm
- PC: UL NEMA 4X; IP 65; IK 08
- Transparent and opaque cover options
- Knock-out base option
- Multiple wall mounting options
- Plain cover for printing, stickers and switches
- Variety of accessories
- Wire sealing or sealing plugs for added security
- Application : Junction Box
Näytä
Ostaja
Insinööri
Valmistaja
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,200 € 5+ 15,880 € 10+ 15,550 € 20+ 15,230 € 50+ 14,900 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 90mm | 122mm | 187mm | IP65 | Light Grey | - | 3.54" | 4.8" | 7.36" | TEMPO Series | |||||
Each | 1+ 22,450 € 5+ 22,000 € 10+ 21,550 € 20+ 21,100 € 50+ 20,650 € | Minuuttia: 1 / Kerrotaan: 1 | Industrial | ABS | 98mm | 163mm | 201mm | IP65 | Grey | - | 3.86" | 6.42" | 7.91" | TEMPO Series | |||||
Each | 1+ 30,830 € 5+ 30,210 € 10+ 29,600 € 20+ 28,980 € 50+ 28,360 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 107mm | 191mm | 240mm | IP65 | Light Grey | - | 4.21" | 7.52" | 9.45" | TEMPO Series | |||||
Each | 1+ 41,570 € 5+ 40,740 € 10+ 39,910 € 20+ 39,080 € | Minuuttia: 1 / Kerrotaan: 1 | Industrial | ABS | 107mm | 239mm | 289mm | IP65 | Grey | - | 4.21" | 9.41" | 11.38" | TEMPO Series | |||||
Each | 1+ 51,860 € 5+ 50,650 € 10+ 49,490 € 20+ 48,390 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 117mm | 289mm | 344mm | IP65 | Light Grey | - | 4.61" | 11.38" | 13.54" | TEMPO Series | |||||
Each | 1+ 17,750 € 5+ 17,310 € 10+ 16,890 € 20+ 16,490 € 50+ 16,100 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 75mm | 130mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ 16,060 € 5+ 15,740 € 10+ 15,420 € 20+ 15,100 € 50+ 14,780 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 65mm | 95mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ 14,710 € 5+ 14,420 € 10+ 14,120 € 20+ 13,830 € 50+ 13,530 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 75mm | 130mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ 14,960 € 5+ 14,660 € 10+ 14,360 € 20+ 14,060 € 50+ 13,760 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 65mm | 95mm | 130mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ 14,600 € 5+ 14,310 € 10+ 14,020 € 20+ 13,720 € 50+ 13,430 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 65mm | 110mm | 110mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ 16,760 € 5+ 16,420 € 10+ 16,090 € 20+ 15,750 € 50+ 15,420 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 60mm | 65mm | 95mm | IP65 | Grey | - | - | - | - | TEMPO Series | |||||
Each | 1+ 88,760 € 5+ 86,700 € 10+ 84,730 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 289mm | 239mm | 107mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 11.38" | 9.41" | 4.21" | TEMPO Series | |||||
Each | 1+ 40,960 € 5+ 40,140 € 10+ 39,320 € 20+ 38,500 € 50+ 37,680 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 201mm | 163mm | 99mm | IK07, IK08, IP65 | Grey | - | 7.91" | 6.42" | 3.9" | TEMPO Series | |||||
Each | 1+ 18,590 € 5+ 18,220 € 10+ 17,850 € 20+ 17,470 € 50+ 17,100 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 95mm | 65mm | 60mm | IK07, IK08, IP65 | Grey | - | 3.74" | 2.56" | 2.36" | TEMPO Series | |||||
Each | 1+ 42,050 € 5+ 41,210 € 10+ 40,370 € 20+ 39,530 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 201mm | 163mm | 99mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 7.91" | 6.42" | 3.9" | TEMPO Series | |||||
Each | 1+ 63,750 € 5+ 62,270 € 10+ 60,850 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 289mm | 239mm | 150mm | IK07, IP65 | Grey | - | 11.38" | 9.41" | 5.91" | TEMPO Series | |||||
Each | 1+ 24,020 € 5+ 23,540 € 10+ 23,060 € 20+ 22,580 € 50+ 22,100 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 187mm | 122mm | 130mm | IK07, IP65 | Grey | - | 7.36" | 4.8" | 5.12" | TEMPO Series | |||||
Each | 1+ 97,610 € 5+ 95,340 € 10+ 93,180 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 344mm | 289mm | 117mm | IP65 | Grey | NEMA 1, 4, 4X, 12 | 13.54" | 11.38" | 4.61" | TEMPO Series | |||||
Each | 1+ 74,810 € 5+ 72,950 € 10+ 71,080 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 240mm | 191mm | 107mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 9.45" | 7.52" | 4.21" | TEMPO Series | |||||
Each | 1+ 36,260 € 5+ 35,530 € 10+ 34,810 € 20+ 34,080 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 201mm | 163mm | 140mm | IK07, IP65 | Grey | - | 7.91" | 6.42" | 5.51" | TEMPO Series | |||||
Each | 1+ 24,510 € 5+ 24,020 € 10+ 23,530 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 110mm | 110mm | 65mm | IK07, IK08, IP65 | Grey | - | 4.33" | 4.33" | 2.56" | TEMPO Series | |||||
Each | 1+ 23,980 € 5+ 23,500 € 10+ 23,020 € 20+ 22,540 € 50+ 22,060 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 130mm | 130mm | 75mm | IK07, IK08, IP65 | Grey | - | 5.12" | 5.12" | 2.95" | TEMPO Series | |||||
Each | 2+ 98,700 € | Minuuttia: 2 / Kerrotaan: 2 | Multipurpose | Polycarbonate | 344mm | 289mm | 117mm | IP65 | Grey, Transparent | NEMA 1, 4, 4X, 12 | 13.54" | 11.38" | 4.61" | TEMPO Series | |||||
Each | 1+ 87,450 € 5+ 85,410 € 10+ 83,480 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | Polycarbonate | 289mm | 239mm | 107mm | IP65 | Grey | NEMA 1, 4, 4X, 12 | 11.38" | 9.41" | 4.21" | TEMPO Series | |||||
Each | 1+ 98,480 € 5+ 96,510 € 10+ 94,540 € | Minuuttia: 1 / Kerrotaan: 1 | Multipurpose | ABS | 344mm | 289mm | 160mm | IK07, IP65 | Grey | - | 13.54" | 11.37" | 6.3" | TEMPO Series |