Tuotetiedot
Tuotteen yleiskatsaus
The BBB INTERMEDIATE KIT is a BeagleBone Black intermediate kit that includes BeagleBone Black board and accessories. BeagleBone Black board is a full featured internet enabled development platform that utilizes the low cost Sitara AM3358 ARM Cortex-A8 processor from Texas Instruments and runs a variety of OS including Debian, Angstrom, Ubuntu and Android. The element14 BeagleBone Black is powered through USB port or an external 5V DC adapter. It is designed to address the needs of designers, early buyers and anyone in the Open Source Community who are interested working on a low cost ARM Cortex-A8 based processor.
- TI Sitara AM3358AZCZ100, 1GHz, 2000MIPS processor
- 4GB 8bit eMMC for onboard flash storage
- SDRAM memory of 512MB DDR3L 800MHz
- 3D graphics accelerator
- NEON floating point accelerator
- Two programmable real time unit (PRU) 32bit microcontrollers
- USB client for power & communications
- USB host, Ethernet, HDMI
- SD/MMC connector for MicroSD
- Two 46 pin headers
Sovellukset
Communications & Networking, Embedded Design & Development, Motor Drive & Control, Robotics, System Monitoring, Hobby & Education
Sisältö
BBONE-BLACK-4G BeagleBone Black Board, BG-32618 Enclosure, WSU050-1500 Power Supply (Interchangable plugs sold separately), 4.3" BBview Display for BBB, Wi-Fi dongle.
Huomautuksia
Use a 5V DC power adapter to power LCD module directly from BeagleBone Black.
Tekniset tiedot
Texas Instruments
ARM
AM3358
-
AM335x
Cortex-A8
BeagleBone Black SBC AM3358, Enclosure, Power Supply (Interchangable plugs sold separately), 4.3" BB View Display, Wi-Fi USB Dongle
No SVHC (17-Dec-2014)
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus