Tuotetiedot
Tuotteen yleiskatsaus
The ATSTK526 starter kit is designed for Atmel AT90USB82/162 and ATmega8U2/16U2/32U2 microcontrollers. It supports JTAGICE mkII and AVRISP mkII via AVR studio and includes a number demonstration programs with source and hex files. The parts can be directly programmed through a USB port with FLIP ISP utility. The STK526 dedicated to the AT90USB82/162 AVR microcontroller. This board is designed to allow an easy evaluation of the product using demonstration software. The STK526 can be plugged into the Atmel STK500 starter kit board in order to use the AT90USB82/162 with advanced features such as variable VCC, variable XTAL, Parallel programming, and supports all AVR development tools. To increase its demonstrative capabilities, this stand alone board has several on board resources USB, RS232, joystick, data-flash, LED's.
- AT90USB82/162 TQFP device (2.7V<lt/>Vcc<lt/>5.5V)
- AVR studio software interface
- USB software interface for device firmware upgrade (DFU bootloader)
- STK500 compatible (supports parallel high voltage programming)
- ISP connector for on chip ISP and for on chip debugging using JTAG ICE and debug Wire protocol
- One USB full speed device interface and RS232C ports with RTS/CTS handshake lines
- On board resources of 4ways + 1select joystick, 4 LED's, serial 8Mo data flash memory
- On board reset button
- On board HWB button for force bootloader execution at reset
- Numerous access points for test
Sovellukset
Consumer Electronics
Tekniset tiedot
Atmel
-
-
Board
No SVHC (15-Jan-2018)
AVR
AT90USB82, AT90USB162
AT90USB82/162 Microcontroller
-
Tekniset asiakirjat (1)
Liitännäistuotteet
2 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Malaysia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus