Tuotetiedot
Tuotteen yleiskatsaus
The EB052 is a E-blocks RFID development board. The E-blocks RFID (radio frequency identification) board allows you to easily incorporate RFID tags into an electronics system. The board includes an RFID module that communicates to Mifare, Icode and Ultra light cards at a distance of up to 10cm, using the onboard antenna, at frequencies of 13.56MHz. The board is shipped with two Mifare cards and two Icode cards for experimentation. The board is also designed for use with Hitag or EM type cards operating at 125KHz (with alternative module and external antenna fitted not supplied). This board only operates with a 5V supply. This board is supported by flow code macros for reading and writing data to and from cards and tags.
- Mifare, Icode and Ultra light compatible
- Flow code macros available
- On board 12.56MHz PCB antenna
- Status LEDs
- Tuning capacitors
- 10cm range approximately
Sovellukset
Communications & Networking, Wireless, RF Communications
Tekniset tiedot
Board Only
-
Tekniset asiakirjat (1)
Liitännäistuotteet
1 tuote löytyi
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Great Britain
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus