Tuotetiedot
Tuotteen yleiskatsaus
The 410-220 is a Cerebot MX4cK microcontroller development board based on the Microchip PIC32MX460F512L, a member of the 32bit PIC32 microcontroller family. The Cerebot MX4cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided on the board, so no additional hardware is required for use with MPLAB. The Cerebot MX4cK provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. The Cerebot MX4cK features a flexible power supply system with a number of options for powering the board as well as powering peripheral devices connected to the board.
- Support for programming and debugging within the Microchip MPLAB development environment
- Nine Pmod connectors for Diligent peripheral module boards
- Eight hobby RC servo connectors
- USB 2.0 device, host and OTG support
- Two push buttons
- Four LEDs
- Multiple power supply options, including USB powered
- ESD protection and short circuit protection for all I/O pins
- Compatible for use with the chip KIT MPIDE development environment
Sovellukset
Embedded Design & Development, Robotics
Sisältö
Cerebot MX4cK board, USB A to micro B cable.
Varoitukset
The Cerebot MX4cK is rated for external power from 3.6Vdc to 12Vdc. Using a voltage outside this range could damage the board and connected devices.
Tekniset tiedot
Digilent
PIC32MX460Fxxxx
PIC32
Dev Board PIC32MX460F512L
No SVHC (21-Jan-2025)
32bit
MIPS
PIC32MX460F512L
-
Tekniset asiakirjat (1)
Liitännäistuotteet
2 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Taiwan
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus