Tuotetiedot
Tuotteen yleiskatsaus
The DC9S08JM16 is an daughter card for DEMO9S08JM16, this daughter can be used to demonstrate the features of the MC9S08JM16 device, starting with the on chip USB 2.0 full speed device controller and transceiver. The USB features are supported in hardware through a dedicated USB mini-AB connector and in software through the included complimentary USB-LITE stack by CMX. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
- 8bit HCS08 central processor unit
- Up to 16K flash read/program/erase over full operating voltage and temperature
- Wait plus two stop power saving modes
- Offers strong performance throughout the entire voltage range
- Allows for exceptional software flexibility and optimization for real time applications
- Allows user to take full advantage of in application, re programmability benefits
- Security circuitry to help prevent unauthorized access to RAM
- Improve data transfer speed by providing data buffering
- Full-speed USB 2.0 (12Mbps) module with dedicated on chip 3.3V regulator
- Supports control, interrupt, isochronous and bulk transfers
Sovellukset
Security, Test & Measurement, Industrial, Lighting, Communications & Networking, Hobby & Education, Power Management, Consumer Electronics, Portable Devices
Tekniset tiedot
NXP
HCS08
Flexis - S08JM
DEMOJM Base Board, Getting Started DVD, USB A-to-B Cable, Quick Start Guide
No SVHC (17-Dec-2015)
HCS08
MC9S08
MC9S08JM16 Microcontroller
-
Tekniset asiakirjat (1)
Liitännäistuotteet
3 tuotetta löydetty
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:United States
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus