Määrä | |
---|---|
1+ | 163,080 € |
Tuotetiedot
Tuotteen yleiskatsaus
SK-4DISCOVERY-35 is a starter kit which includes 4Discovery 3.5″ integrated wall/panel mount display, programmer and MicroSD card. It is designed to be mounted to a standard light switch flush/mounting box, which enables quick and easy installation in to a wall, and can just as easily be mounted into an enclosure or panel or directly onto the wall, enabling a wide range of customers to take advantage of this display product. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip which enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D graphics processors.
- 3.5″ 320 x 480 TFT LCD display
- Resistive touch
- 16MB of flash memory storage and micro-SD memory storage
- Real time clock, 2 wire RS485 interface
- 1x6 backlight LEDs and display viewing area of 73.4 x 49mm
- Operating ambient temperature range from -20°C to +70°C
- Supply voltage of 5V or 6.3V to 36V DC and 220mA supply current
- 7.9fps frame rate and support codeless programming
- 6 banks of 32KB flash, 32KB SRAM
- 300 to 250000 baud serial speed
Sisältö
4Discovery-35 display module, 4Discovery RS485 programmer and 4GB industrial microSD card.
Tekniset tiedot
-
Tekniset asiakirjat (2)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Australia
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
Tuotteen vaatimustenmukaisuustodistus