Tarvitsetko enemmän?
| Määrä | |
|---|---|
| 1+ | 458,060 € |
Tuotetiedot
Tuotteen yleiskatsaus
MAX32625LORAKIT# is a starter kit for LoRaWAN® module using DARWIN’s ultra-low power microcontroller. The Darwin LoRaWAN® starter kit brings all the hardware needed to experience and explore the world of the LoRaWAN low-power, wide area network (LPWAN) technology. It includes a highly customizable IoT button as an example for an end device, a development board equipped with a Analog Device's FMLR module for quick prototyping, and a FMLR-PICOGW LoRaWAN® gateway for connectivity with a backend and application server. Furthermore, the IoT button and FMLR-PICOGW are already registered in Miromico’s Loriot backend and can be observed in their IoT dashboard. To use the development board, it needs to be flashed with functional firmware.
- Suitable for fitness monitors, sensor hubs, sports watches, portable and wearable medical patches
Huomautuksia
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tekniset tiedot
Maxim Integrated Products
Wireless Connectivity
ARM
DARWIN LoRaWAN Series
-
MAX32625
Wireless MCU
Cortex-M4
Miro Edge (Gateway), Miro Click (IoT Button), Miro Alarm, EV Board FMLR Maxim SX1261
No SVHC (04-Feb-2026)
Tekniset asiakirjat (1)
Lainsäädäntö ja ympäristöasiat
Maa, jossa viimeinen merkittävä valmistusvaihe on tehtyAlkuperämaa:Philippines
Maa, jossa viimeinen merkittävä valmistusvaihe on tehty
RoHS
RoHS
Tuotteen vaatimustenmukaisuustodistus