Sensor Connectors:
2 346 tuotetta löydettyNäytä
Ostaja
Insinööri
Valmistaja
Connector Type A
Product Range
Connector to Connector
Connector Type B
Sensor Connector Size
Circular Connector Shell Style
Sensor Connector Gender
Gender
Cable Length - Metric
No. of Contacts
No. of Positions
Circular Contact Type
Coupling Style
Sensor Contact Type
Cable Length - Imperial
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,210 € 10+ 14,800 € 25+ 14,400 € 100+ 13,990 € | Minuuttia: 1 / Kerrotaan: 1 | - | E Series | - | - | M12 | - | Female | - | - | 4Contacts | 4 Positions | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
2913008 RoHS | Each | 1+ 8,990 € 10+ 7,330 € 25+ 6,760 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | B Coded | Brass Body | Brass | Gold | 4A | 250V | ||||
Each | 1+ 17,290 € 10+ 14,700 € | Minuuttia: 1 / Kerrotaan: 1 | - | M8/M12 Connector System | - | - | M12 | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | - | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | |||||
Each | 1+ 11,240 € 10+ 9,960 € 25+ 9,580 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 6,250 € 10+ 5,830 € | Minuuttia: 1 / Kerrotaan: 1 | - | Checkmate Elite Series | - | - | M23 | - | Female | - | - | 16Contacts | 16 Positions | - | - | Crimp Socket | - | Straight Panel Mount | IP67 | - | Zinc Body | - | - | 9A | 125V | ||||
Each | 1+ 3,960 € 10+ 3,880 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Female | - | - | 4Contacts | 4 Positions | - | - | PCB Socket | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
2913013 RoHS | Each | 1+ 10,170 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 60V | ||||
AMPHENOL SINE/TUCHEL | Each | 1+ 2,780 € 10+ 2,280 € | Minuuttia: 1 / Kerrotaan: 1 | - | x mate Series | - | - | M15 | - | Male | - | - | 6Contacts | 6 Positions | - | - | Crimp Pin | - | Straight Panel Mount | IP67 | - | Nylon (Polyamide) Body | - | Silver | 10A | 63V | ||||
Each | 1+ 9,000 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Male | - | - | 8Contacts | 8 Positions | - | - | Crimp Pin | - | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 2A | 30V | |||||
Each | 100+ 3,920 € 1000+ 3,310 € 2500+ 3,240 € 5000+ 3,180 € 10000+ 3,110 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | - | - | - | - | M12 | - | Male | - | - | 3Contacts | 3 Positions | - | - | Solder Pin | - | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 25,900 € 10+ 23,930 € | Minuuttia: 1 / Kerrotaan: 1 | - | PXM Series | - | - | M8 | - | Male | - | - | - | 4 Positions | - | - | PCB Pin | - | Straight Panel Mount | IP67 | P Coded | Brass Body | Brass | Gold | 3A | 30V | |||||
Each | 1+ 24,170 € 10+ 23,690 € 25+ 23,200 € | Minuuttia: 1 / Kerrotaan: 1 | - | Buccaneer M12 Series | - | - | M12 | - | Female | - | - | 8Contacts | 8 Positions | - | - | PCB Socket | - | Straight Panel Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 2A | 30V | |||||
Each | 1+ 19,220 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Male | - | - | - | 8 Positions | - | - | Solder Pin | - | Straight Cable Mount | IP67 | A Coded | Brass Body | Copper Alloy | Gold Flash | 2A | 30V | |||||
Each | 1+ 19,890 € 5+ 18,400 € 10+ 16,900 € 25+ 15,840 € 50+ 14,370 € | Minuuttia: 1 / Kerrotaan: 1 | - | VULCON Series | - | - | M12 | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 4,910 € 5+ 4,570 € 10+ 4,180 € 25+ 3,480 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M5 | - | Male | - | - | - | 4 Positions | - | - | PCB Pin | - | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | |||||
Each | 1+ 5,770 € 5+ 5,360 € 10+ 4,910 € 25+ 4,440 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Female | - | - | - | 8 Positions | - | - | PCB Socket | - | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ 3,980 € 5+ 3,700 € 10+ 3,380 € 25+ 3,060 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M8 | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | - | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | |||||
Each | 1+ 45,440 € 5+ 43,570 € 10+ 41,700 € 25+ 40,090 € 50+ 38,520 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | - | Buccaneer Series | - | - | 7/8" | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 9A | 300V | |||||
Each | 1+ 4,870 € 5+ 4,530 € 10+ 4,150 € 25+ 3,750 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Female | - | - | - | 3 Positions | - | - | Solder Socket | - | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 12,780 € 10+ 10,610 € 25+ 10,520 € 100+ 10,200 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M8 | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | - | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | |||||
Each | 1+ 18,720 € 10+ 18,340 € 25+ 17,950 € 100+ 17,590 € 250+ 17,230 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M8 | - | Male | - | - | 3Contacts | 3 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 32,780 € 5+ 31,960 € 10+ 31,140 € 25+ 29,500 € 50+ 28,910 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Female | - | - | 8Contacts | 8 Positions | - | - | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 16,340 € 10+ 15,590 € 25+ 14,830 € 100+ 14,530 € 250+ 14,240 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 8,460 € 10+ 7,580 € 100+ 6,600 € 250+ 6,470 € 500+ 6,340 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | - | E Series M12 | - | - | M12 | Cable Mount Receptacle | Female | - | - | 4Contacts | 4 Positions | Screw Socket | Bayonet | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
Each | 1+ 40,580 € 5+ 33,810 € 10+ 31,490 € 25+ 28,610 € 50+ 25,720 € | Minuuttia: 1 / Kerrotaan: 1 | - | - | - | - | M23 | - | Female | - | - | 12Contacts | 12 Positions | - | - | Solder Socket | - | Straight Cable Mount | IP67 | - | Metal Body | - | - | 4A | - |