FCI Econostik Pin Headers:
63 tuotetta löydettyFCI Econostik Pin Headers
EconoStik 2.54mm is an economical range of 2.54mm unshrouded header. It is available in single row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles.
- 0.64mm square headers
- Single and double row options
- 50 mating cycles
- High-temperature thermoplastic
- 1?in gold contact plating and tested to 50 mating cycles
- Customized mating and tail lengths
- Custom polarization available
- RoHS compliant and lead-free
- Current Rating: 3A continuous
- Applications: Consumers & Automotive
Näytä
Ostaja
Insinööri
Valmistaja
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,0927 € 500+ 0,0804 € 1000+ 0,0782 € | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,215 € 100+ 0,205 € 500+ 0,195 € | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,490 € 100+ 0,396 € 250+ 0,357 € 500+ 0,317 € 1000+ 0,311 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,554 € 50+ 0,499 € 100+ 0,444 € 250+ 0,419 € 500+ 0,393 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,0383 € 1000+ 0,0283 € 2500+ 0,0253 € 5000+ 0,0249 € 10000+ 0,0244 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,483 € 100+ 0,370 € 250+ 0,345 € 500+ 0,319 € 1000+ 0,305 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Yksittäispakkaus | 10+ 0,387 € 100+ 0,338 € 500+ 0,256 € 1000+ 0,244 € 2500+ 0,218 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ 0,510 € 10+ 0,497 € 100+ 0,448 € 500+ 0,439 € 1000+ 0,430 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,246 € 100+ 0,197 € 500+ 0,186 € 1000+ 0,170 € 2500+ 0,154 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,159 € 100+ 0,125 € 500+ 0,106 € 1000+ 0,102 € 2500+ 0,0989 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,188 € 100+ 0,141 € 500+ 0,134 € 1000+ 0,128 € 2500+ 0,121 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,0413 € 1000+ 0,0294 € 2500+ 0,0264 € 5000+ 0,0259 € 10000+ 0,0254 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Yksittäispakkaus | 10+ 0,468 € 100+ 0,395 € 250+ 0,330 € 500+ 0,322 € 1000+ 0,314 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,157 € 100+ 0,129 € 500+ 0,112 € 1000+ 0,0997 € 2500+ 0,0853 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,119 € 500+ 0,105 € 1000+ 0,104 € 2500+ 0,0824 € 5000+ 0,0808 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,110 € 500+ 0,0968 € 1000+ 0,092 € 2500+ 0,0872 € 5000+ 0,0863 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,201 € 100+ 0,147 € 500+ 0,136 € 1000+ 0,131 € 2500+ 0,125 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,279 € 100+ 0,212 € 500+ 0,189 € 1000+ 0,188 € 2500+ 0,157 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,0373 € 1000+ 0,0307 € 2500+ 0,0278 € 5000+ 0,0273 € 10000+ 0,0268 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,473 € 100+ 0,379 € 250+ 0,362 € 500+ 0,344 € 1000+ 0,313 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ 0,0413 € 1000+ 0,0313 € 2500+ 0,0275 € 5000+ 0,0266 € 10000+ 0,0256 € Lisää hintavaihtoehtoja... | Minuuttia: 100 / Kerrotaan: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Yksittäispakkaus | 10+ 0,292 € 100+ 0,223 € 500+ 0,195 € 1000+ 0,179 € 2500+ 0,162 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,153 € 100+ 0,0968 € 500+ 0,0936 € 1000+ 0,0904 € 2500+ 0,0872 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Yksittäispakkaus | 10+ 0,379 € 100+ 0,313 € 500+ 0,297 € 1000+ 0,280 € 2500+ 0,250 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 0,287 € 100+ 0,222 € 500+ 0,210 € 1000+ 0,194 € 2500+ 0,184 € Lisää hintavaihtoehtoja... | Minuuttia: 10 / Kerrotaan: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header |