Would you like to be redirected to the US store?
or
Choose Country
Nopea ilmainen toimitus
yli 75 € tilauksille
Kaikkien aikojen suurin valikoima
Yli miljoona tuotetta Saatavilla verkossa
Ilmainen tekninen tuki
Yksinoikeudella Farnellin asiakkaille
NANOOK Series D Sub Connectors:
195 tuotetta löydettyNANOOK Series D Sub Connectors
NANOOK flanged waterproof d-sub connectors offer an all-inclusive solution for a wide range of applications, including: telecommunication equipment, computer technology, and harsh environment applications. Available in Mixed layout and this connectors are reliable, cost effective, and provide ease of installation
- Combo-D Connectors in 18 industry standard
- Available with 20 or 40 amp power contacts
- Non-removable machined contacts for high reliability
- Solder Cup, Vertical Mount & Right-Angle Board Mount Options
- Meets IP67 Performance Requirement
- High Reliability Screw Machined Contacts
- Operating Temperature: -25°C to +85°C
- Insulator: PBT, UL 94V-0 (230°C process temp)
- Contacts: Machined - Brass
- Applications: Telecommunication equipment, Industrial control systems, and Computer technology

Näytä
Ostaja
Insinööri
Valmistaja
D Sub Connector Type
Gender
Product Range
No. of Contacts
D Sub Shell Size
Contact Termination Type
Connector Mounting
Contact Material
Contact Plating
Connector Body Material
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3463584 RoHS | 25 Varastossa | Each | 1+ 10,940 € 10+ 8,920 € 25+ 7,680 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463689 RoHS | 29 Varastossa | Each | 1+ 14,890 € 10+ 12,130 € 25+ 10,310 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463681 RoHS | 2 Varastossa | Each | 1+ 22,530 € 10+ 18,400 € 25+ 15,430 € 100+ 14,890 € 250+ 14,350 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 44Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463677 RoHS | 18 Varastossa | Each | 1+ 18,280 € 10+ 14,960 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Plug | NANOOK Series | 44Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463675 RoHS | 28 Varastossa | Each | 1+ 12,970 € 10+ 10,570 € 25+ 9,100 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463685 RoHS | 13 Varastossa | Each | 1+ 18,280 € 10+ 14,960 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
39 Varastossa | Each | 1+ 9,050 € 10+ 7,670 € 25+ 6,600 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Receptacle | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463636 RoHS | 27 Varastossa | Each | 1+ 8,920 € 10+ 7,280 € 25+ 6,180 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463596 RoHS | 44 Varastossa | Each | 1+ 14,080 € 10+ 11,480 € 25+ 9,530 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Receptacle | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463658 RoHS | 215 Varastossa | Each | 1+ 10,340 € 10+ 9,070 € 25+ 8,190 € 100+ 7,960 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463691 RoHS | 26 Varastossa | Each | 1+ 13,600 € 10+ 11,080 € 25+ 9,550 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Plug | NANOOK Series | 26Contacts | DA | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463526 RoHS | 29 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 9,790 € 10+ 7,980 € 25+ 6,780 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 9Contacts | DE | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463549 RoHS | 7 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 8,530 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
8 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 8,450 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463567 RoHS | 17 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 9,180 € 10+ 7,500 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 15Contacts | DA | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463594 RoHS | 11 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 12,760 € 10+ 10,400 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463664 RoHS | 5 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 16,560 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463700 RoHS | 9 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 17,370 € | Minuuttia: 1 / Kerrotaan: 1 | High Density | Plug | NANOOK Series | 62Contacts | DC | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
10 Varastossa | Each Saatavilla kunnes tavara loppuu | 1+ 11,050 € 10+ 9,010 € | Minuuttia: 1 / Kerrotaan: 1 | Standard | Plug | NANOOK Series | 37Contacts | DC | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463537 RoHS | 25 Varastossa | Each | 1+ 14,030 € 10+ 11,060 € 25+ 9,270 € 100+ 8,950 € 250+ 8,220 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder Cup | Panel Mount | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463609 RoHS | 41 Varastossa | Each | 1+ 15,350 € 10+ 12,250 € 25+ 10,280 € 100+ 10,260 € 250+ 10,230 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Standard | Receptacle | NANOOK Series | 25Contacts | DB | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463600 RoHS | 31 Varastossa | Each | 1+ 12,120 € 10+ 9,410 € 25+ 7,990 € 100+ 7,500 € 250+ 7,360 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
3463671 RoHS | 12 Varastossa | Each | 1+ 13,510 € 10+ 10,600 € 25+ 9,010 € 100+ 8,460 € 250+ 7,850 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | High Density | Receptacle | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount Right Angle | Brass | Gold Flash Plated Contacts | Steel Body | |||
51 Varastossa | Each | 1+ 10,150 € 10+ 7,740 € 25+ 7,140 € 100+ 6,180 € 250+ 5,940 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Standard | Receptacle | NANOOK Series | 9Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body | ||||
3463634 RoHS | 1 Varastossa | Each | 1+ 10,850 € 10+ 8,320 € 25+ 7,060 € 100+ 6,640 € 250+ 6,020 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | High Density | Plug | NANOOK Series | 15Contacts | DE | Solder | Panel Mount, Through Hole Mount | Brass | Gold Flash Plated Contacts | Steel Body |