Amphe-Lite M3 Series Circular MIL Spec Equivalent Connectors:
50 tuotetta löydettyAmphe-Lite M3 Series Circular MIL Spec Equivalent Connectors
Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors designed for harsh environmentsare and Provides excellent EMI shielding and grounding through 100% metal to metal bottoming. . Service Class F Amphe-Lite M3 uses superior silicone seals providing increased fluid resistance. This series provides self-locking, quick disconnect threaded coupling as well as locksmith keying.
- Acme threads provide coupling durability and quick-mating
- High Vibration Resistance
- High-density connectors suitable for small footprint designs
- Uses removable crimp contacts
- 100% scoop-proof shells
- Self-Locking Threaded Coupling
- 9 shell sizes and 5 Keyway options are available to eliminate mismating
- 17 insert patterns with a sandwich structure design rated to IP67 in the mated condition
- Amphe-Lite M3 can withstand 500-hours of salt spray corrosion when plated with our Gray ZnNi plating
- Amphe-Lite M3 is able to be mated with other connectors with MIL-DTL-38999 Series III specifications
Näytä
Ostaja
Insinööri
Valmistaja
Product Range
Equivalent Military Specification
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Plating
Insert Rotation
Service Class
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL INDUSTRIAL | Each | 1+ 72,760 € 5+ 71,730 € 10+ 70,940 € 25+ 70,050 € 50+ 69,310 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 26Contacts | Crimp Socket | Threaded | 15-AC | Metal Body | Electroless Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 50,040 € 5+ 49,510 € 10+ 49,000 € 25+ 48,470 € 50+ 47,950 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 6Contacts | Crimp Socket | Threaded | 9-35 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 61,590 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 10Contacts | Crimp Pin | Threaded | 13-98 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
2859018 | AMPHENOL INDUSTRIAL | Each | 1+ 64,800 € 5+ 61,170 € 10+ 57,540 € 25+ 56,060 € 50+ 55,470 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 19Contacts | Crimp Socket | Threaded | 15-19 | Metal Body | Grey Zinc Nickel | - | N | EMI | |||
AMPHENOL INDUSTRIAL | Each | 1+ 50,120 € 5+ 49,410 € 10+ 48,870 € 25+ 48,260 € 50+ 47,740 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 10Contacts | Crimp Pin | Threaded | 13-98 | Metal Body | Electroless Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 49,700 € 5+ 49,010 € 10+ 48,460 € 25+ 47,850 € 50+ 47,350 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 10Contacts | Crimp Socket | Threaded | 13-98 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
2858968 | AMPHENOL INDUSTRIAL | Each | 1+ 66,750 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 19Contacts | Crimp Socket | Threaded | 15-19 | Metal Body | Electroless Nickel | - | N | EMI | |||
AMPHENOL INDUSTRIAL | Each | 1+ 83,660 € 5+ 82,480 € 10+ 81,570 € 25+ 80,550 € 50+ 79,690 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 68,560 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Cable Mount Receptacle | 7Contacts | Crimp Pin | Threaded | 11-99 | - | Zinc Die Cast, Nickel | Gold | N | Environmentally Sealed | ||||
AMPHENOL INDUSTRIAL | Each | 25+ 64,620 € | Minuuttia: 25 / Kerrotaan: 25 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 7Contacts | Crimp Pin | Threaded | 11-99 | Metal Body | Electroless Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 48,300 € 5+ 47,620 € 10+ 47,090 € 25+ 46,500 € 50+ 46,010 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 10Contacts | Crimp Socket | Threaded | 13-98 | Metal Body | Electroless Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 66,060 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 26Contacts | Crimp Pin | Threaded | 15-AC | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 68,560 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 7Contacts | Crimp Socket | Threaded | 11-99 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
2858947 | AMPHENOL INDUSTRIAL | Each | 1+ 46,930 € 5+ 46,260 € 10+ 45,750 € 25+ 45,180 € 50+ 44,700 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 2Contacts | Crimp Socket | Threaded | 11-2 | Metal Body | Electroless Nickel | - | N | EMI | |||
2859027 | AMPHENOL INDUSTRIAL | Each | 1+ 74,250 € 5+ 73,200 € 10+ 72,400 € 25+ 71,480 € 50+ 70,730 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 8Contacts | Crimp Socket | Threaded | 17-8 | Metal Body | Grey Zinc Nickel | - | N | EMI | |||
2858983 | AMPHENOL INDUSTRIAL | Each | 1+ 145,100 € 5+ 143,790 € 10+ 142,240 € 25+ 140,870 € 50+ 139,890 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 16Contacts | Crimp Socket | Threaded | 21-16 | Metal Body | Electroless Nickel | - | N | EMI | |||
2859016 | AMPHENOL INDUSTRIAL | Each | 1+ 50,070 € 5+ 49,370 € 10+ 48,820 € 25+ 48,200 € 50+ 47,700 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 19Contacts | Crimp Pin | Threaded | 15-19 | Metal Body | Electroless Nickel | - | N | EMI | |||
AMPHENOL INDUSTRIAL | Each | 1+ 69,120 € 5+ 68,140 € 10+ 67,390 € 25+ 66,550 € 50+ 65,840 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 8Contacts | Crimp Pin | Threaded | 17-8 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 111,520 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 100Contacts | Crimp Socket | Threaded | 23-35 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 25+ 96,170 € | Minuuttia: 25 / Kerrotaan: 25 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Metal Body | Electroless Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 114,910 € | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 79Contacts | Crimp Pin | Threaded | 21-35 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 46,000 € 5+ 45,350 € 10+ 44,850 € 25+ 44,290 € 50+ 43,820 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 13Contacts | Crimp Socket | Threaded | 11-35 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
AMPHENOL INDUSTRIAL | Each | 1+ 59,200 € 5+ 58,370 € 10+ 57,730 € 25+ 57,000 € 50+ 56,400 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 12Contacts | Crimp Socket | Threaded | 15-97 | Metal Body | Grey Zinc Nickel | - | N | EMI | ||||
2858926 | AMPHENOL INDUSTRIAL | Each | 1+ 39,440 € 5+ 38,910 € 10+ 38,400 € 25+ 37,670 € 50+ 37,230 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Wall Mount Receptacle | 2Contacts | Crimp Pin | Threaded | 15-2 | Metal Body | Grey Zinc Nickel | - | N | EMI | |||
AMPHENOL INDUSTRIAL | Each | 1+ 73,060 € 5+ 72,030 € 10+ 71,220 € 25+ 70,340 € 50+ 69,590 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Amphe-Lite M3 Series | MIL-DTL-38999 Series III | Straight Plug | 8Contacts | Crimp Socket | Threaded | 17-8 | Metal Body | Electroless Nickel | - | N | EMI |