EC.8 Card Edge Connectors:
11 tuotetta löydettyEC.8 Card Edge Connectors
Edge card connectors have shorter transfer pathways and fewer cross section changes which enhances the signal. A direct contact reduces the resistance and influence on the signal. This positively affects the current capacity and data transfer properties. A lower resistance defines the edge card connection when compared to a similar connector pair.
- Edge card connector
- 20 to 200 contacts
- 28 Gbps data transmission rate
- 3.2 A current carrying capacity
- 500 insertion cycles
- Packed in tape & reel, tray
- 1.60 mm daughter card thickness
- Applications: Embedded, Industrial Automation, Datacom

Näytä
Ostaja
Insinööri
Valmistaja
Card Edge Connector Type
Card Thickness
No. of Contacts
Connector Mounting
Connector Body Orientation
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Pakkaus
Sovelletut suodattimet
1 Valitut suodattimet
Vertaa | Hinta | Määrä | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 4,560 € 10+ 3,370 € 100+ 2,720 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 60 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255403 RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 7,690 € 10+ 5,670 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 100 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
Each | 1+ 10,170 € 10+ 7,570 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 180 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 10,980 € 10+ 8,160 € 100+ 6,770 € 250+ 5,590 € 500+ 5,480 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 140 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each | 1+ 9,160 € 10+ 6,820 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 160 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each | 1+ 11,300 € 10+ 8,400 € 25+ 7,450 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 200 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 8,650 € 10+ 6,430 € 100+ 5,330 € | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 120 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255397 RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 50+ 2,220 € | Minuuttia: 50 / Kerrotaan: 50 | Dual Side | 1.57mm | 20 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 6,110 € 10+ 4,500 € 100+ 3,640 € 250+ 3,320 € 500+ 3,000 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 60 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | |||||
3255398 RoHS | Each (Supplied on Cut Tape) Yksittäispakkaus | 50+ 2,750 € | Minuuttia: 50 / Kerrotaan: 50 | Dual Side | 1.57mm | 40 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 | ||||
Each (Supplied on Cut Tape) Yksittäispakkaus | 1+ 5,260 € 10+ 3,870 € 100+ 3,130 € 250+ 2,860 € 500+ 2,580 € Lisää hintavaihtoehtoja... | Minuuttia: 1 / Kerrotaan: 1 | Dual Side | 1.57mm | 80 Contacts | Surface Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | EC.8 |